Stepping Motor Driver ICs

Toshiba offers a wide selection of stepper motor driver ICs to meet automation and budget requirements

Image of Toshiba Semiconductor and Storage Stepping Motor ICToshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba technologies include active gain control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss; advanced dynamic mixed decay (ADMD), which optimizes the current switching; and advanced microstepping, which enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8 V to 50 V and 0.8 A to 5.0 A operation and are offered in a variety of package options.

Features
  • Micro-stepping up to 1/1024b step offers ultra-precision control (b: applicable to TB67S128FTG serial interface)
  • Four-channel H-bridge offers multi-configurable stepper and/or brushed motor driving
  • Pin-to-pin compatible with popular stepper motor driversc with low standby power (c: TB67S580/581FNG)
  • AGC regulates motor current dynamically to optimize efficiency
  • ADMD optimizes current decay at various switching conditions
  • ACDS eliminates sense resistor, saving cost and board space
Applications
  • Printers/scanners
  • 3D printers
  • CNC machines
  • Robotics
  • Precise industrial automation control
  • Valve controls
  • Actuators
  • ATMs
  • Vending machines
  • Labeling machines
  • ATE
  • Textile machinery
  • Sorting machines

Motor Control Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MTR DRV BIPLR 2.7-5.5V 20SSOPTB6608FNG,C8,ELIC MTR DRV BIPLR 2.7-5.5V 20SSOPמיידית - 4002$8.21הצגת הפרטים
IC MOTOR DRIVER BIPOLAR 48WQFNTB67S109AFTG,ELIC MOTOR DRIVER BIPOLAR 48WQFNמיידית - 7313$10.19הצגת הפרטים
IC MOTOR DRIVER BIPOLAR 48VQFNTB67S249FTG,ELIC MOTOR DRIVER BIPOLAR 48VQFNמיידית - 6430$16.76הצגת הפרטים
IC MOTOR DRIVER BIPOLAR 48VQFNTB67S279FTG,ELIC MOTOR DRIVER BIPOLAR 48VQFNמיידית - 7112$12.18הצגת הפרטים
IC MOTOR DRIVER PAR 64HQFPTB6560AFG,8IC MOTOR DRIVER PAR 64HQFPמיידית - 0$12.52הצגת הפרטים
2025-02-03 עודכן
2014-06-16 תאריך הפרסום