TC78H660FTG 2-Channel Brushed Motor Driver

Toshiba's TC78H660FTG driver features an ACDS that eliminates the need for a sense resistor, saving cost and board space

Image of Toshiba's TC78H660FTG 2-Channel Brushed Motor DriverToshiba’s TC78H660FTG 2-channel low-voltage compact brushed motor driver is suitable for batteries or 12 V powered industrial, consumer, and devices that need high integration. TC78H660FTG can control two brushed motors independently from 2.5 V to 16 V with 2.0 A current handling capability per channel. The part features an advanced current detection system (ACDS) that eliminates the need for a sense resistor, saving cost and board space. The TC78H660FTG provides flexibility in controlling the speed in either direct PWM for simplicity or constant current PWM for pulse width modulating at defined current level. The TC78H660xxx series is offered in a compact and thermally efficient QFN16 3 mm x 3 mm (TC78H660FTG) package or the user-friendly TSSOP16 (TC78H660FNG) package.

Features
  • Capable of controlling two brushed motors independently
  • Good power density of 2.5 V to 16 V with 2.0 A per channel
  • Ultra-low standby current: 0.1 µA max.
  • Extensive protections of overtemperature, overcurrent, undervoltage, and motor load open with error alert
  • ACDS eliminates the need for current sense resistor
  • Direct PWM or constant current PWM speed control
  • TC78H660FTG: QFN16 pin 3 mm x 3 mm 0.5 mm pitch compact package
  • TC78H660FNG: TSSOP16 pin 5 mm x 5 mm
Applications
  • Robotics
  • Two-wheel toys
  • Smart locks
  • Motorized shades and blinds
  • Dispensers
  • Actuators
  • Portable devices

TC78H660FTG 2-Channel Brushed Motor Driver

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2-CH BRUSHED MOTOR DRIVERS AT 20TC78H660FTG,EL2-CH BRUSHED MOTOR DRIVERS AT 20מיידית - 0$3.51הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DC MOTOR 17 CLICKMIKROE-4454DC MOTOR 17 CLICKמיידית - 1$45.91הצגת הפרטים

Related Part

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2CH BRUSHED MOTOR DRIVER 18V/2ATC78H660FNG,EL2CH BRUSHED MOTOR DRIVER 18V/2Aמיידית - 2912$3.74הצגת הפרטים
2021-01-21 תאריך הפרסום