TLP5814H Gate Driver Optocoupler

Toshiba optocouplers are suitable for driving SiC MOSFETs and IGBTs and provide high isolation protection

Image of Toshiba TLP5814H Gate Driver OptocouplerThe Toshiba TLP5814H is an integrated gate driver optocoupler housed in an 8-pin SO8L package with a long creepage and clearance of 8 mm. This gate driver optocoupler provides a maximum peak output current of +6.8 A/-4.8 A with rail-to-rail output, and this enables stable operation and better switching performance in the system. The built-in active Miller clamp function contributes to avoid a self-turn-on phenomenon of Power devices, making TLP5814H suitable for driving SiC-MOSFETs and IGBTs. The TLP5814H consists of an infrared LED and an integrated high-gain, high-speed photodetector. An internal Faraday shield provides a guaranteed common-mode transient immunity of ±70 kV/μs (min).

Features
  • Output peak current: +6.8 A/-4.8 A (max)
  • Peak Miller clamp sinking current: 6.8 A (max)
  • Operating temperature: -40°C to +125°C
  • Supply current: 5 mA (max)
  • Supply voltage: 13 V to 23 V
  • Threshold input current: 3 mA (max)
  • Propagation delay time: 150 ns (max)
  • Common-mode transient immunity: ±70 kV/μs (min)
  • Isolation voltage: 5000 VRMS (min)
Applications
  • Photovoltaic (PV) inverters
  • Industrial inverters
  • SiC-MOSFET gate drivers
  • IGBT gate drivers

TLP5814H Gate Driver Optocoupler

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
6.8A GATE DRIVE COUPLER; AMC; RRTLP5814H(D4TP4,E6.8A GATE DRIVE COUPLER; AMC; RRמיידית - 2803$10.07הצגת הפרטים
6.8A GATE DRIVE COUPLER; AMC; RRTLP5814H(TP4,E6.8A GATE DRIVE COUPLER; AMC; RRמיידית - 2910$10.07הצגת הפרטים
6.8A GATE DRIVE COUPLER; AMC; RRTLP5814H(D4-TP,E6.8A GATE DRIVE COUPLER; AMC; RRמיידית - 2900$10.07הצגת הפרטים
6.8A GATE DRIVE COUPLER; AMC; RRTLP5814H(TP,E6.8A GATE DRIVE COUPLER; AMC; RRמיידית - 2900$10.07הצגת הפרטים
2025-04-11 תאריך הפרסום