100 W DC/DC Converters - TEP 100UIR Series
TRACO Power’s converters reduce the need for multiple parts where systems have multiple DC input voltage requirements
TRACO Power's TEP 100UIR family of 100 W DC/DC converters come in a fully-encapsulated, compact quarter-brick footprint with ultra-wide 12:1 input range for harsh environments in railway and industrial applications.
The ultra-wide 12:1 input voltage range (9 VDC to 75 VDC/14 VDC to 160 VDC) lets system builders reduce the need for multiple parts where systems or equipment have multiple DC input voltage configuration requirements. A dedicated holdup circuit satisfies extended holdup-time requirements without the need for bulky capacitors. These units are EN-50155 certified for rolling stock applications which includes EN-61373 certified for mechanical shock and vibration and EN-45545-2 certified for fire behavior. The TEP 100UIR series meets demanding EMC requirements for railway and is also IEC/EN/UL 62368-1 safety qualified for a broad range of industrial applications.
Features
- Ultra-wide 12:1 input voltage ranges of 9 VDC to 75 VDC/14 VDC to 160 VDC with 3,000 VAC isolation
- EN-61373 and EN-50155 certified for railway applications
- UL/EN/IEC 62368-1 safety approvals for industrial applications
- Single output models offering:
- 5 VOUT/12 VOUT/15 VOUT/24 VOUT/28 VOUT/48 VOUT/53 VOUT
- Fully-encapsulated quarter-brick six-sided metal package: 2.3" x 1.45" x 0.5"
- Multiple heatsink options available
- Ambient operating temperature: -40°C to +105°C
- Remote sense, remote on/off, trim function, current share (Bus), and adjustable UVLO functions
- Short-circuit protection (SCP), overvoltage protection (OVP), and overtemperature protection (OTP)
- 3-year product warranty with >420,000 hours MTBF (MIL-HDBK-217F)