TBA 1 Series, 1 Watt DC/DC Converters
Traco Power's cost-optimized TBA 1 series DC/DC converters in a standard SIP-4 plastic package
Traco Power's TBA 1 family of DC/DC converters provide basic isolation of circuits for a broad range of low power applications where low cost, enhanced performance, and space are critical. Specifically designed to offer a low-cost solution with no concessions for quality and reliability. These new designs improve upon the industry standard SIP-4 footprint and are drop-in replacements for previous generation products. Features include increased isolation, continuous short circuit protection, higher efficiencies, and wider operating temperatures without derating.
- Cost-optimized
- Continuous short circuit protection
- Up to 84% efficiency
- 1,500 VDC I/O isolation
- +40°C to +85°C operation (full load)
- >2 million hours MTBF (MIL-HDBK-217F)
- 3.3 VIN, 5 VIN, 12 VIN, 24 VIN (±10% range)
- Single outputs of 5 VOUT, 9 VOUT, 12 VOUT, 15 VOUT (semi-regulated)
- 3-year warranty