TEL 10 Series DC/DC Converters
TRACO Power's converters offer high-power density without sacrificing efficiency or reliability
TRACO Power's TEL 10 series of isolated 10 W converters comes in an ultra-compact DIP-16 metal package with six-sided shielding to offer the highest power density without sacrificing efficiency or reliability. The high efficiency (up to 88%) enables an operating temperature range of -40°C to +85°C for 3.3 VOUT models and -40°C to +78°C for 5 VOUT models.
The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10 series models are an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.
- Wide 2:1 input ranges: 9 VIN ~ 18 VIN, 18 VIN ~ 36 VIN, and 36 VIN ~ 72 VIN
- Over-current and short-circuit protection
- 1,500 VDC I/O isolation
- 2.5 million hours MTBF per MIL-HDBK-217F at +25°C
- IEC/EN/UL 60950-1 and 62368-1 approved
- 3-year warranty
Mechanical Drawing