TEN-WIRH Railway/Industrial DC/DC Converters
TRACO Power's EN 50155 and EN 61373 certified converters include platforms covering 3 W, 6 W, 10 W, 20 W, and 40 W power levels
TRACO Power's TEN-WIRH range of 3 W ~ 40 W high-reliability DC/DC converters are offered in compact and fully encapsulated footprints with an ultra-wide, 4:1 input range of 36 VDC ~ 160 VDC.
The TEN-WIRH series includes five power platforms covering 3 W, 6 W, 10 W, 20 W, and 40 W power levels with single and dual outputs ranging 3 VDC ~ 24 VDC and high-efficiency operation up to 90%. All models feature 3,000 VAC reinforced I/O isolation and remote on/off control. The series has an internal filter for EN 50121-3-2 compliance (EMC for rolling stock) and meets EN55032 Class A emissions (conducted and radiated). The converters have embedded protection from undervoltage input, short-circuit, overtemperature, and overvoltage conditions. Single-output models have a minimum ±10% output adjustment range. The proven and certified design guarantees the highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. An extended operating temperature range of -40°C up to +95°C without derating (depending on the model) makes them ideal for harsh-environment applications in both railway and industrial applications.
All models are EN 50155 certified, including EN 61373 for mechanical shock and vibration and EN 45545-2 for fire behavior. The TEN-WIHR series are IEC/EN/UL 62368-1 approved for IT and industrial electronics equipment and supported with a three-year product warranty.
- Fully encapsulated
- 4000 VAC I/O isolation (reinforced)
- 4:1 input voltage range: 36 VDC to 160 VDC
- EN 50155 and EN 61373 railway-certified
- IEC/EN/UL 62368-1 approvals
- Internal EMI filter meets EN 55032 Class A
- Single output minimum ±10% output adjustment
- -40°C up to +95°C without derating
- EN 45545-2 fire behavior
- Remote on/off function
- 3-year product warranty