THL 15WI Series Encapsulated PCB Mount DC/DC Converters

Traco Power's 15 W ultra-compact 1.00” x 1.00” x 0.40” size with 6-sided metal case

Image of Traco Power's THL 15WI Series Encapsulated PCB Mount DC/DC ConvertersTraco Power's THL 15WI series of 15 W DC/DC converters deliver a combination of both reduced cost and high performance in an encapsulated 1.00" x 1.00" x 0.40" metal case with an integrated EN 55032 class A filter. High efficiency up to 91% enables the converter to operate from -40°C to +70°C (ambient) without derating (+90°C maximum temperature).

All models feature an ultra-wide 4:1 input range with isolated and precisely regulated outputs. UL 62368-1 safety qualification makes these converters ideal for use in mobile, instrumentation, communication, and industrial applications or anywhere size, cost, and quality are critical factors.

Image of Traco Power's THL 15WI Series Diagram and Pinout

Features
  • Optimized for low cost and high efficiency
  • Ultra-wide 4:1 input range (9 VIN to 36 VIN / 18 VIN to 75 VIN)
  • Single and dual outputs 3.3 VDC to 24 VDC
  • Remote on/off
  • Output voltage trim ±10% (single output only)
  • 1,500 VDC I/O isolation
  • IEC/EN/UL 62368-1 (CB Report)
  • Optional heatsink
  • Overcurrent, short circuit, and overvoltage protection
  • MTBF >1.3 million hours (MIL-HDBK-217F)
2019-04-30 תאריך הפרסום