THL 40WI Series DC/DC Converters

TRACO Power next-generation DC/DC converters combine cost-efficiency and quality in a compact 1" x 1" package

Image of TRACO Power THL 40WI Series DC/DC Converter TRACO Power THL 40WI series 40 W DC/DC converters are available in an ultra-compact shielded 1" x 1" x 0.43" metal package. Designed to combine cost-efficiency and quality, this isolated, high-performance DC/DC converter series offers integrated remote on/off and trim functions and is ideal for a wide variety of global industrial applications. High efficiency up to 93% enables the converter to operate from -40°C to +65°C without derating. All models have a wide 4:1 input voltage range with precisely regulated, isolated outputs. The series is certified to UL 62368-1 IT safety certification and is suitable for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics, and everywhere where cost and quality are critical factors.

Features
  • 40 W converter in a 1" x 1" metal package
  • Cost-efficient design
  • Wide 4:1 input voltage range: 9 VDC to 36 VDC and 18 VDC to 75 VDC
  • Operating temperature range: -40°C to +65°C without derating
  • I/O isolation: 1,500 VDC
  • Overload, overvoltage, and short-circuit protection
  • Remote on/off and trim functions
  • Optional heatsink for increased temperature capabilities
2025-09-16 תאריך הפרסום