THM 60WI Series Quarter-Brick DC/DC Converters

TRACO Power's DC/DC converters feature ultra-wide input ranges and safety approvals for medical and industrial

Image of TRACO Power THM 60WI Series Quarter Brick DC/DC ConvertersTRACO Power's THM 60WI series quarter-brick DC/DC converters feature ultra-wide input ranges and safety approvals for both medical and industrial applications. Consisting of 12 models, the THM 60WI series offers 9 VIN to 75 VIN or 18 VIN to 75 VIN ranges with single and dual outputs of 5.1 V, 12 V, 15 V, 24 V, ±12 V, or ±15 V with up to 92% efficiency.

The THM 60WI series is 2xMOPP compliant and BF (body floating) rated for applied parts applications, ensuring both patient and operator protection. All models are supported with an ISO 14971 risk management file and safety approved to IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1 standards. All models offer an MTBF of 1 million+ hours (MIL-HDBK-217F, ground benign) and are supported by a 5-year product warranty.

Please see the THM 60WI Series page for specifications, drawings, and safety documentation.

Features
  • Compact quarter-brick footprint (2.3" x 1.45” plastic case)
  • EMC compliance to IEC 60601-1-2 4th edition
  • 5,000 VAC reinforced I/O isolation and low leakage current <4.5 µA
  • Remote on/off control, remote sense, and output voltage trim
  • Undervoltage input, short-circuit, overtemperature, and overvoltage protection
  • Operating temperature range of -40°C up to +75°C (ambient)
  • Optional heatsink available for increased thermal capabilities
2021-12-13 תאריך הפרסום