THM Series Ultra-Wide Input DC/DC Converter

TRACO Power's medical approved DC/DC converters with 4:1 input ranges

Image of TRACO's THM series Ultra-Wide Input DC/DC ConverterTRACO Power's THM ultra -wide input series is a 3 W to 30 W range of medical DC/DC converters in high-density packages with 4:1 input ranges that offer a reinforced isolation system for 5,000 VAC(RMS) isolation (250 VAC(RMS) working voltage) and have a very low leakage current of less than 2.5 μA. The units meet safety approvals IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and BF Compliance with an ISO 14971 risk management file conforming to the quality management system ISO 13485. The high-efficiency operation and high-grade components, allow the converters to reliably operate in an ambient temperature range of -40°C up to +80°C making them a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control and measurement, and IGBT drivers.

Features
  • I/O isolation 5,000 VAC(RMS) (250 VAC(RMS) working voltage)
  • IEC/EN/ES 60601-1 3rd edition approved
  • EMC to IEC 60601-1-2 4th edition and EN55032 Class A
  • 2 x MOPP and BF compliant applications
  • Risk management file according to ISO 14971
  • Low leakage current < 2.5 µA
  • Extended operating temperature range -40°C to +80°C
  • Operating up to 5,000 m altitude
  • 5-year product warranty
2018-08-07 תאריך הפרסום