THN 10WIR Series Encapsulated PCB Mount DC/DC Converters
Traco Power's ruggedized converters are designed for railway and industrial applications
TRACO Power's next-generation THN 10WIR series are 10 Watt DC/DC converters designed for high reliability in harsh environments. These DC/DC converters have an ultra-wide 4:1 input range with increased resistance against electromagnetic interference (EMI), shock/vibration, and thermal shock within a six-sided shielded 1" x 1" metal package. High efficiencies of up to 90% enable an operating temperature range of -40°C to +80°C without derating.
UL62368-1 approval and EN50155/EN61373 certifications make these converters ideal for industrial applications and rugged/railway transportation systems. Built-in features like an internal EN 55032 class A filter, input undervoltage lockout, short circuit protection, remote On/Off, and output voltage trim make this series suitable for challenging applications where performance is critical.
- 1.00” x 1.00” x 0.39" case with 6-sided metal shielding
- UL 62368-1 approved
- EN50155/EN61373 Certified for railway applications
- Ultra-wide 4:1 input ranges (9 VIN to 36 VIN/18 VIN to 75 VIN/36 VIN to 160 VIN)
- -40°C to +80°C full load operation
- 3,000 VDC I/O isolation
- Remote On/Off and trim function
- Short circuit, overvoltage, and overtemperature protection
- 3-year product warranty