THN 20WIR Series DC/DC Converters

TRACO Power's 20 W DC/DC converters are suitable for railway and ruggedized industrial applications

Image of Traco's THN 20WIR Series DC/DC ConvertersTRACO Power's THN 20WIR series of ruggedized 20 W DC/DC converters offers high reliability in harsh environments. The series consists of 24 models featuring ultra-wide 4:1 input ranges (9 VDC to 36 VDC, 18 VDC to 75 VDC, and 36 VDC to 160 VDC) and single/dual outputs ranging from 3.3 VDC to 24 VDC. The high-density design provides high efficiencies up to 91%, an operating temperature range of -40°C to +85°C, and increased resistance to electromagnetic interference, shock/vibration, and thermal shock.

These converters are safety-approved to IEC/EN/UL 62368-1 and EN 50155 standards for harsh environments in industrial, railway, and transportation systems. Features include an internal EN 55032 Class A input filter, input undervoltage lockout, short-circuit protection, remote on/off, and output voltage trim. MTBF is greater than 1.2 million hours and is supported by TRACO Power's 3-year warranty.

Features
  • 1.00" x 1.00" x 0.39" case with six-sided shielding
  • EN 50155/EN 61373 certified for railway applications
  • IEC/EN/UL 62368-1 approved
  • Ultra-wide 4:1 input ranges: 9 VIN to 36 VIN, 18 VIN to 75 VIN, and 36 VIN to 160 VIN
  • Full-load operation: -40°C to +65°C
  • I/O isolation: 3,000 VDC
  • Optional heatsink
  • Remote on/off and VOUT trim function
  • Short-circuit, overvoltage, and overtemperature protection
  • 3-year product warranty 

Associated Product

תמונהמק"ט יצרןתיאורלשימוש עם / מוצרים קשוריםכמות זמינהמחירהצגת הפרטים
HEAT SINK FOR THN15/15WI/N20 PWRTHN-HS1HEAT SINK FOR THN15/15WI/N20 PWRספקי-כוח סדרות WIR‏10‏THN‏, 15‏THN‏, N‏15‏THN‏, WI‏15‏THN‏, WIR‏15‏, 20‏THN‏, WI‏20‏THN‏, WIR‏20‏THN‏, 30‏THN‏, WI‏30‏THN‏מיידית - 989
Factory Stock - 3095
$15.09הצגת הפרטים
2021-03-30 תאריך הפרסום