TMDC-H Series Encapsulated Chassis-Mount DC/DC Converters

TRACO Power's 6 W, 10 W, 20 W, 40 W, and 60 W industrial DC/DC modules offer a high 2:1 input voltage range

Image of Traco Power's TMDC-H Series Encapsulated Chassis-Mount DC/DC ConvertersTRACO Power's TMDC-H series complements the successful TMDC line of chassis-mount DC/DC converter modules. These models offer a wide 80 VDC to 160 VDC input range with 3,000 VAC I/O isolation and reinforced insulation. Internal filters limit conducted and radiated emissions per EN 55032 Class A and EMC immunity per EN 55035 limits for industrial and railway applications. Fully encapsulated in plastic packages, these converters offer an operating temperature range of -40°C to +85°C. IEC/EN/UL 62368-1 approvals combined with DC-OK and remote on/off functions make these ideal solutions for harsh industrial applications and 110 VDC battery requirements where reinforced insulation and a safe SELV output are required.

Features
  • 3,000 VAC I/O isolation with reinforced insulation
  • Input range: 80 VDC to 160 VDC
  • UL 62368-1 approved
  • Single and dual output range: 5 VDC to 24 VDC
  • Remote on/off control and a DC-OK LED
  • 3-year warranty
  • Overload, undervoltage, and short-circuit protection
  • Conducted and radiated EN 55032 Class A qualified
  • Output voltage adjustment: ±10% (single output only)
2020-04-08 תאריך הפרסום