TMPS 15 Family AC/DC Power Supplies

TRACO Power's TMPS 15 family of 15 W encapsulated PCB-mount AC/DC power supplies are for home automation and industrial applications

Image of TRACO Power's TMPS 15 Family AC/DC Power SupplyTRACO Power's introduces their TMPS 15 family of 15 watt encapsulated, PCB-mount AC/DC power supplies that are approved to EN 60355-1 and ErP ready and IEC/EN/UL 62368-1. These units come in a small 1.1" x 2.1” footprint, offer single outputs of 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC, and all TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density, and excellent peak power capability make the TMPS 15 an excellent choice for demanding applications.

All models offer a reliability of 430,000 hours (per MIL-HDBK-217F, ground benign) and are supported by TRACO Power’s 3-year warranty.

Resources

Outline Dimensions
    Image of TRACO Power's Outline Dimensions 
Models / Mechanical Diagram / Pin Chart
    Image of  TRACO Power's Models / Mechanical diagram / Pin Chart 

Features

  • Safety approvals to EN 60335-1 (household automation/IoT) and UL 62368-1 (IT/industrial)
  • Integrated EN 55032 class B EMI filter
  • ErP-ready (<100 mW no-load power)
  • Fully encapsulated 1.07” x 2.06” x 0.93” PCB mount package
  • -25°C up to +70°C operating temperature
  • 130% peak power (for up to 30 s)
  • 4,000 VAC I/O isolation with reinforced insulation and protection class II prepared
2022-02-02 תאריך הפרסום