24 W and 36 W AC/DC Industrial and Medical Power Supplies – TMW Series

TRACO Power’s power supplies are fully encapsulated with flexible options for PCB or chassis mounting

Image of TRACO Power 24 W and 36 W AC/DC Power Supplies – TMW SeriesTRACO Power's TMW series of 24 W and 36 W AC/DC power supplies are IP68 rated and fully encapsulated with flexible options for PCB or chassis mounting for medical and industrial markets. The TMW series is also designed for flush-box mounting to support IoT and home/building automation markets. All models are supported by a global safety approval package.

TMW 24 (24 W models) offer 5 V, 12 V, or 24 V single outputs and TMW 36 (36 W models) offer 12 V or 24 V single outputs. All models have a compact footprint of 2.1 inches x 2.1 inches and are available with flying leads or PCB-mountable through-hole connections (Suffix P) that are fully encapsulated in a dust-resistant, waterproof IP68 housing. These power supplies are safety approved to IEC/EN 62368-1, IEC/-EN 60335-1 and IEC/UL/CSA 60601-1 3rd edition (2xMOPP) making them ideal for medical, industrial, and ITE/IoT applications. High efficiency of 85% to 90% (model dependent) combined with 200 mW maximum no-load power consumption make these power supplies ERP-ready for eco-friendly applications. Key features include an internal filter for EN 55032 Class B compliance for conducted and radiated emissions, 4000 VAC reinforced I/O isolation, and they are prepared for protection in Class II applications (no safety ground connection required). A wide operating temperature range from -20°C to +80°C makes them ideal candidates for demanding applications and they are supported by TRACO Power's 5-year warranty.

Features
  • Fully-encapsulated, dust-resistant, and waterproof (IP68 certified)
  • Operating temperature range: -20°C to +80°C
  • Mountable in wall outlet boxes
  • Screw-mountable on wood and inside furniture
  • Safety approvals: IEC/EN 62368-1 and IEC/EN 60335-1
  • 2xMOPP certified according to IEC/EN 60601-1 3rd edition
  • Leakage current <100 μA for body-floating (BF) applications
  • I/O isolation: 4000 VAC (reinforced)
  • Short-circuit protection (SCP), overvoltage protection (OVP), and overtemperature protection (OTP)
  • 5-year product warranty
2021-07-30 תאריך הפרסום