TPI 50A-J Series AC/DC Power Supplies
TRACO Power's AC/DC power supplies are available in open-frame packages for industrial and ITE applications
TRACO Power's TPI 50A-J series of 50 W high-density AC/DC power supplies are available in 3.00" x 1.50" x 1.20" open-frame packages for a wide range of industrial and ITE applications where reliability is critical and space is limited.
The TPI 50A-J is designed to meet the need for cost-efficient solutions and reduced footprints. One-hundred forty percent peak power enables the replacement of units nearly twice their size. Higher operational efficiencies and extended convection-cooled operating temperatures make the TPI 50A-J series an ideal solution for demanding space critical applications. High reliability of 1.487 million hours MTBF (MIL-HDBK-217F, ground benign) is supported by TRACO Power’s 3-year warranty.
- 50 W open frame measuring only 3.00" x 1.50" x 1.20"
- Compact and cost-efficient design
- Peak power function up to 70 W (5 secs)
- I/O reinforced isolation 3,000 VAC
- -40°C to +60°C full-load operation (natural convection)
- Operating temperature range: -40°C to +85°C
- No-load input power <0.3 W (acc. ErP directive)
- High efficiency up to 93%
- Internal EN 55032 class B filter
- IEC/EN/UL 62368-1 (Class I and Class II prepared)
- 3-year product warranty