TPP 100A-J/150A-J Series Miniature Open-Frame AC/DC Power Supplies

Traco Power's 100 watt 2" x 3” and 150 watt 2" x 4” footprint power supplies

Image of TRACO Power's TPP 100A-J and TPP 150A-J Series Miniature Open-Frame AC/DC Power Supplies TRACO POWER's TPP 100A-J and TPP 150A-J series of high-efficiency power supplies utilize industrial grade components for reliable full-load operation over extended temperatures (with or without cooling fans). These features make them ideal for high-density applications where the noise and cost of a cooling fan is prohibitive. Double reinforced insulation, 4 k VAC isolation and <75 µA leakage current make these products appropriate for 2xMOPP and Type BF medical applications. High reliability of 780 k hours (at +25°C per MIL-HDBK-217F) is supported by TRACO POWER's five-year warranty.

Thermal performance
  • -25°C to +85°C operating temperature
  • Full load/convection rated +55°C or +60°C (model dependent)
  • Full load operation up to +70°C with 10 cfm airflow (TPP 150)
Resources

Image of TRACO Power's TPP 100A-J Derating Graph

Image of TRACO Power's TPP 150A-J Derating Graph

Features
  • Excellent efficiency up to 92%
  • Max 0.3 watt no-load power consumption (ErP ready)
  • Medical IEC/EN/ES 60601-1 3rd edition safety approvals
  • ITE safety approvals IEC/EN/UL 60950-1
  • EMC compliance to EN55011 and IEC60601-1-2 4th Edition
  • Meets EN55032 class B conducted EMC emissions limits
  • Risk management file per ISO 14971
  • Input protection class I and class II
  • 12 V aux fan output (150 W models)
2018-10-08 תאריך הפרסום