TRI 1 DC/DC Converters

TRACO Power's DC/DC converters are suited for industrial, transportation, and instrumentation applications

Image of TRACO Power TRI 1 DC/DC ConvertersTRACO Power's TRI 1 (SIP-8) and TRI 1SM (SMD-14) families of 1 W high-isolation and regulated DC/DC converters are suited for industrial, transportation, and instrumentation applications. Both SIP and SMD families feature the following:

  • TRI 1 (SIP-8 models) offer 5 V, 12 V, and 15 V outputs
  • TRI 1SM (SMD-14 models) offer 5 V, 12 V, ±12 V, 15 V, and ±15 V outputs
  • -40°C to +85°C ambient full-load operation (without derating)
  • Reinforced I/O isolation: 3,000 VAC (480 VAC working voltage)
  • Ultra-high isolation peak voltage: 8,000 VDC (1 s)
  • Overvoltage and continuous short-circuit protection with auto-recovery
  • High-efficiency operation: up to 84%
  • IEC/EN/UL/CB 62368-1 safety approvals
2023-04-25 תאריך הפרסום