TRV 1M Series High-Isolation DC/DC Converter

TRACO Power’s 1 W high-isolation DC/DC converters are ideal for medical and industrial applications

Image of TRACO Power TRV 1M Series High-Isolation DC/DC ConverterTRACO Power's TRV 1M is a series of 1 W DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 VDC and 24 VDC. With continuous short circuit protection and a low leakage current of less than 2 µA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting cost efficiency.

It is an ideal solution for applications where a completely unregulated DC/DC converter would not meet regulation requirements. Together with an operating temperature range from -40°C to +85°C without derating and certifications according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.

Features

  • I/O isolation 5000 VAC (reinforced)
  • Short circuit protection
  • Semi-regulated outputs
  • Input voltage ranges (±10%): 5 VDC, 12 VDC, 15 VDC, and 24 VDC
  • Operating temperature range: -40°C to +85 °C (without derating)
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
  • Low leakage current: <2 μA
  • Efficiency up to 85%
  • Operation up to 5000 m altitude
  • 5-year product warranty

TRV 1M Diagram - Click to Enlarge

    Image of TRACO Power TRV 1M Series High-Isolation DC/DC Converter 
2020-06-08 תאריך הפרסום