TSR 1E, TSR 2N, and TSR 3N Series Switching Regulators

TRACO Power switching regulators offer a cost-efficient design without compromising quality standards

Image of TRACO Power TSR 1E, TSR 2N, and TSR 3N Series Switching RegulatorsTRACO Power TSR 1E, TSR 2N, and TSR 3N are step-down switching regulator series designed as efficient, drop-in replacements for traditional linear regulators, such as 78xx and TO-220 package types. All models are housed in a compact SIP-3 plastic package and complement the portfolio of point-of-load (POL) converters from TRACO Power, with a strong focus on cost-efficient design without compromising quality standards. The TSR 1E delivers up to 1 A and supports full load operation up to +60°C without requiring heat sinks or forced cooling. The TSR 2N and TSR 3N offer higher output currents of 2 A and 3 A, respectively, with input voltage ranges from 4.6 VDC to 36 VDC and output voltages between 1.2 VDC and 15 VDC, while also enhancing critical electrical performance parameters.

Features
  • Highly cost-efficient design
  • Compact SIP-3 package: 14 mm x 7.6 mm x 10.2 mm
  • Pin compatible with TO-220 package linear regulators
  • Excellent thermal capabilities
 
  • Operation temperature range: -40°C to +98°C
  • Short-circuit protection, current limitation, and under voltage lockout features
  • Wide-input operating range: 4.6 VDC to 36 VDC
2025-07-03 תאריך הפרסום