TXLN Family 18 W to 960 W Power Supplies
TRACO Power's TXLN family of power supplies offer up to 91% efficiency and EN 55032 class B emissions for cost-critical applications
TRACO Power's TXLN family of encased power supplies are designed for a wide range of cost-critical applications with 12 power platforms ranging from 18 W to 960 W.
With a low-profile, six-sided metal case and screw terminal block connections, the TXLN power supplies can be easily and safely installed into any equipment. All models feature a universal AC input range of 88 VAC to 264 VAC, a minimum operating temperature range of -20°C to +70°C, ±10% VOUT adjustment (single output models), short-circuit protection, overcurrent protection, overvoltage protection, and LED status indicators. All models include an internal filter to meet EN 55032 class B for conducted and radiated emissions.
As the power increases, features and signaling capability are enhanced to support more sophisticated systems.
- Convection-cooled ≤200 W
- 18 W to 500 W are low profile, fitting in a 1U enclosure
- Multi-output 35 W and 80 W models
- Active PFC meeting EN 61000-3-2 class D (≥150 W models)
- ≥500 W models offer remote sense and remote on/off control
- ≥750 W offer power OK signal, 12 VSB, and current sharing