TE0715 Series SoC Module
Trenz Electronic's TE0715 series SoC module with either Zynq Z-7015 or Zynq Z-7030
Trenz Electronic's TE0715 is a 4 cm x 5 cm standard footprint SoC module including either a Zynq Z-7015 or a Zynq Z-7030. It comes along with 4 MGT links, a gigabit Ethernet transceiver, 1 GByte DDR3L SDRAM, 32 MByte SPI Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. Many configurable I/Os are provided via rugged high-speed stacking strips. All modules in 4 cm x 5 cm form factor are fully compatible both mechanically and electrically.
- ARM® Cortex®-A9 core
- 10/100/1000 tri-speed gigabit Ethernet transceiver (PHY) with SGMII
- MAC address EEPROM
- USB 2.0 high-speed ULPI transceiver
- Programmable clock generator: transceiver clock (default 125 MHz)
- Plug-on module with 2-pin x 100-pin and 1-pin x 60-pin high-speed hermaphroditic strips
- 132 FPGA I/Os (65 LVDS pairs possible) and 14 PS-MIO available on board-to-board connectors
- 32-bit wide, 1 GByte DDR3L SDRAM
- 32 MByte QSPI Flash memory (with XiP support)
- 4 GTP/GTX transceivers
- On-board high-efficiency DC-DC converters:
- 4.0 A x 1.0 V power rail
- 1.5 A x 1.5 V power rail
- 1.5 A x 1.8 V power rail
- Temperature compensated RTC (real-time clock)
- System management
- eFUSE bit-stream encryption
- AES bit-stream encryption
- User LED
- Digital signal processing
- Data acquisition
- Test and measurement systems
- Image processing
- Rapid prototyping
TE0715 Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0715-04-15-1I | IC MOD CORTEX-A9 125MHZ 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0715-04-30-1I | IC MOD CORTEX-A9 125MHZ 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Related Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0703-05 | SOM CARRIER BOARD 7-SERIES 4X5CM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | 26923 | HEATSINK FOR TE0715 SPRINGLOADED | מיידית - 23 | $105.12 | הצגת הפרטים | |
![]() | ![]() | TE0701-06 | SOM CARRIER BOARD 7-SERIES 4X5CM | מיידית - 0 | $760.55 | הצגת הפרטים |