TE0720 Series Industrial-Grade SoC Module
Trenz Electronic's predominantly industrial-grade SoC module integrates a Xilinx Zynq Z020 SoC
The Trenz Electronic TE0720 is a predominantly industrial-grade SoC module integrating a Xilinx Zynq Z-7020 SoC, a Gb Ethernet transceiver, 8 Gb (1 GB) DDR3 SDRAM with 32-bit width, 32 MB Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/Os are provided via rugged, high-speed stacking strips. All modules in 4 x 5 cm form factor are fully mechanically and electrically compatible among them.
All of this on a tiny footprint smaller than a credit card, at the most competitive price.
The Trenz Electronic TE0701 and TE0703 carrier board provides low-cost connection and extension to the Trenz Electronic TE07xx series.
Features
- 1.5 A, 4 MHz PowerSoC DC-DC step-down converter with integrated inductor (Enpirion EP53F8QI) for 1.8 V power supply
- System controller CPLD (Lattice LCMXO2-1200HC): 1,200 Macrocell CPLD with block RAM, Flash, and PLL
- 32 MB quad SPI Flash memory (Winbond W25Q256FV)
- MEMS sensor (STMicroelectronics LSM303DTR): 3-axis accelerometer and 3-axis magnetometer (Not populated)
- Real-time clock with embedded crystal (Intersil ISL12020M): ±5 ppm accuracy
- 1 GB = 2 x 256 MBitx16 (32-bit wide) DDR3 memory (Memphis MEM4G16D3EABG-125I)
- e·MMC NAND Flash (Micron MTFC4GMVEA-4M, may also be different manufacturer due to availability) usually 4 GB, depends on assembly option
- Xilinx Zynq-7000 system-on-module (Xilinx XC7Z020) processing system: dual ARM® Cortex®-A9, unified 512 KB L2 cache, 256 KB on-chip memory, 54 multiplexed I/O pins (MIOs); programmable logic: Artix-7 FPGA, 85 K logic cells, 560 Kb extensible block RAM (140x 36 Kbit BRAM Blocks), 220 programmable DSP slices, dual 12-bit 1 Msps analog-to-digital converter, 200 I/O pins (SelectIO interfaces)
- 4 A, high-efficiency power SoC DC-DC step-down converter with integrated inductor (Enpirion EN6347) for 1.0 V power supply
TE0720 Series Industrial-Grade SoC Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0720-03-1QF | IC MODULE CORTEX-A9 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0720-03-2IF | IC MODULE CORTEX-A9 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0720-03-1CR | IC MODULE CORTEX-A9 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0720-03-14S-1C | IC MOD CORTEX-A9 766MHZ 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0720-03-1CFA | IC MODULE CORTEX-A9 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0720-03-2IFC3 | IC MODULE CORTEX-A9 1GB 32MB | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TE0720-03-1CFA-S | STARTER KIT XILINX ZYNQ MICROSOM | מיידית - 0 | $1,258.30 | הצגת הפרטים |
Related products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 26922 | HEATSINK FOR TE0720 SPRINGLOADED | מיידית - 0 | See Page for Pricing | הצגת הפרטים | |
![]() | ![]() | TE0701-06 | SOM CARRIER BOARD 7-SERIES 4X5CM | מיידית - 0 | $760.55 | הצגת הפרטים |
![]() | ![]() | TE0703-06 | SOM CARRIER BOARD 7-SERIES 4X5CM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |