Modular, WSX Series, Wall Plug-In Power Supply

Wall plug-in power supplies from Triad Magnetics feature an advanced design with the latest switching topologies

Triad Modular, WSX Series, Wall Plug-In Power SupplyWith a modular design featuring four interchangeable input prongs for use around the globe, the highly versatile, WSX series, wall plug-in power supply from Triad Magnetics offers exceptional flexibility, performance, and value in a device meeting the latest Level VI energy efficiency requirements.

Developed for electronics designers addressing the international market, the WSX series supports electronic equipment power applications in the Americas, Europe, and Asia-Pacific. Four different input electrical prongs easily snap into the back of a common case for wall plug-in power anywhere the user goes.

The WSX series, wall plug-in power supplies feature an advanced design with the latest switching topologies that meets or exceeds the Level VI requirements of U.S. EISA 2007, European Union 2005/32/EC, and the California Energy Commission (CEC). Their green-friendly design helps reduce energy consumption by electronic devices, which results in the carbon-based greenhouse gases that are a cause of global warming.

The WSX series, wall plug-in power supplies consume up to 25% less power than traditional 50/60 Hz power supplies, with an average typical efficiency of 88% per the Level VI efficiency requirements. Their clean, compact, surface-mount construction reduces their package size by up to 50% and their weight by 70% as well as providing superior reliability, quality, and long life.

2016-09-02 תאריך הפרסום