VPT Series Transformers

Triad Magnetics' VPT Series transformers are designed to meet most international safety agencies

Triad Magnetics' Triad VPT SeriesTriad toroidal chassis mount World Series transformers from Triad Magnetics are designed to meet most international safety agencies. The toroidal construction inherently helps reduce stray fields, increases efficiency and minimizes size compared to traditional EI transformers. These transformers are constructed with UL approved insulation system rated for 130° C. The primary and secondary are both electrically isolated from each other and from the core itself. Toroidal chassis mount World Series transformers are available in sizes ranging from 25 VA to 2.5 KVA and are equipped with generous insulated leads for connections.

250 VA

תמונהמק"ט יצרןתיאורזרם - יציאה (מקס')כמות זמינהמחירהצגת הפרטים
PWR XFMR TOROIDAL 2500VA CHAS MTVPT100-25000PWR XFMR TOROIDAL 2500VA CHAS MTמקבילי A‏50‏, טורי A‏25‏מיידית - 5
Factory Stock - 10
$1,501.21הצגת הפרטים

500 VA

תמונהמק"ט יצרןתיאורזרם - יציאה (מקס')כמות זמינהמחירהצגת הפרטים
PWR XFMR TOROIDAL 2500VA CHAS MTVPT100-25000PWR XFMR TOROIDAL 2500VA CHAS MTמקבילי A‏50‏, טורי A‏25‏מיידית - 5
Factory Stock - 10
$1,501.21הצגת הפרטים
2009-10-06 תאריך הפרסום