TMCM-1617 Servo Controller Module

TRINAMIC’s low-weight miniaturized single-axis drive is designed for 3-phase BLDC motors

Image of Trinamic's TMCM-1617 Servo Controller Module TRINAMIC Motion Control GmbH's robust and highly-qualified single-axis servo controller module is designed for servo drives with 18 ARMS and 8 VDC to 28 VDC. It is also equipped with TMCL, EtherCAT®, or CAN and RS485 interfaces. The ultra-lightweight aluminum housing conforms to DIN EN 60529 and it has a cutting-edge feature set which makes the TMCM-1617 a key enabler for medical, aerospace, and robotics applications.

Capable of previously unachieved high-current loop frequencies to keep the current ripple low, the potted module enables ever-smaller electric drives with extremely high dynamics. It supports a wide range of encoders for position feedback including incremental encoders, analog encoders, and digital Hall sensors as position feedback. This, together with the integrated field-oriented control in hardware and customization options, makes it a highly-efficient solution for rugged servo drives across the board.

TRINAMIC’s potted servo controller module executes a highly-accelerated life test (HALT) with ambient operational temperature from -40°C to +85°C and mechanical vibrations up to 30 GRMS.

Features
  • Servo drive for 3-phase BLDC motors
  • 8 VDC to 28 VDC supply voltage range
  • Up to 18 ARMS motor current
  • RS485, CAN, and EtherCAT interfaces
  • CANopen® and TMCL protocols
  • Incremental and analog encoder feedback
  • Digital Hall sensor feedback
  • Reference switch inputs
  • Cooling via aluminum housing
  • Length/width/height: 36.8 mm x 26.8 mm x 11.1 mm
  • Weight: ca. 24 g
  • Customization options
2020-08-03 תאריך הפרסום