Active and Passive DisplayPort Adapter Cables
Tripp Lite's adapter cables connect a computer system to one or multiple monitors, transmitting video and audio signals over a single cable
Tripp Lite by Eaton’s DisplayPort (DP) cables are available in two connector formats: standard size and Mini DisplayPort. DisplayPort is a digital display interface standard put forth by the Video Electronics Standards Association (VESA) that defines a digital audio/video interconnect intended to be used between computers and display monitors or computers and home theater systems.
An adapter/converter is needed when sending DisplayPort or Mini DisplayPort signals from a computer or other video source to a VGA, DVI, or HDMI monitor. The choice of an active adapter or passive adapter depends on the type of signal from the video source, how many monitors are being used, and whether or not the video source supports dual-mode DisplayPort (DP++) output.
Features
- Passive DisplayPort adapters
- Use a passive adapter to send DisplayPort video to a single-link DVI or HDMI monitor if the video source supports dual-mode DisplayPort (DP++)
- The DP++ video source performs the conversion instead of the adapter
- Source devices that support dual-mode DisplayPort are usually marked with the DP++ logo
- Active DisplayPort adapters
- Active DisplayPort adapters convert both single-mode and dual-mode output so connected video sources don’t have to support DP++
- The adapter performs the conversion from DisplayPort to VGA, DVI, or HDMI instead of the source device
- Active adapters/converters are ideal for use with graphics cards that do not output dual-mode signals
- Use to connect the DisplayPort video source to multiple VGA, DVI, or HDMI monitors because some graphics cards cannot support DP++ output on multiple monitors
- Device capabilities vary, so check with the graphics card manufacturer for the type of adapter that is best suited for the application
Applications
- Select models are ideal for displaying video on a large monitor or digital sign
- Options to securely connect laptops, tablets, PCs, Blu-ray players, game consoles, satellite/cable TV receivers, and other devices with DisplayPort outputs to HDTVs, HD monitors, projectors, or home theater receivers with DisplayPort inputs
DisplayPort Extension Cable with Latch (4K at 60 Hz, HDCP 2.2 M/F)
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P579-003 | CABLE DISPLAYPORT M TO F 3' SHLD | מיידית - 255 | $135.90 | הצגת הפרטים |
![]() | ![]() | P579-006 | CABLE DISPLAYPORT M TO F 6' | מיידית - 799 Factory Stock - 1830 | $131.01 | הצגת הפרטים |
![]() | ![]() | P579-010 | CBL DISPLAYPORT M TO F 10' SHLD | מיידית - 50 | $146.88 | הצגת הפרטים |
![]() | ![]() | P579-015 | CBL DISPLAYPORT M TO F 15' SHLD | מיידית - 0 Factory Stock - 20 | $178.79 | הצגת הפרטים |
DisplayPort Cable with Latching Connectors (M/M)
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P580-001 | CABLE DISPLAYPORT M TO M 1' SHLD | מיידית - 87 Factory Stock - 250 | $61.72 | הצגת הפרטים |
![]() | ![]() | P580-003 | CABLE DISPLAYPORT M TO M 3' SHLD | מיידית - 946 Factory Stock - 8500 | $57.55 | הצגת הפרטים |
![]() | ![]() | P580-020 | CBL DISPLAYPORT M TO M 20' SHLD | מיידית - 170 | $171.94 | הצגת הפרטים |
![]() | ![]() | P580-030 | CBL DISPLAYPORT M TO M 30' SHLD | מיידית - 50 Factory Stock - 150 | $312.49 | הצגת הפרטים |
![]() | ![]() | P580-050 | CBL DISPLAYPORT M TO M 50' SHLD | מיידית - 73 Factory Stock - 150 | $407.95 | הצגת הפרטים |
![]() | ![]() | P580-100 | CBL DISPLAYPORT M TO M 100' SHLD | מיידית - 6 Factory Stock - 25 | $766.08 | הצגת הפרטים |
![]() | ![]() | P580-006 | CABLE DISPLAYPORT M TO M 6' SHLD | מיידית - 1129 Factory Stock - 26550 | $65.98 | הצגת הפרטים |
![]() | ![]() | P580-010 | CBL DISPLAYPORT M TO M 10' SHLD | מיידית - 1597 Factory Stock - 2600 | $78.97 | הצגת הפרטים |
![]() | ![]() | P580-015 | CBL DISPLAYPORT M TO M 15' SHLD | מיידית - 492 Factory Stock - 250 | $143.11 | הצגת הפרטים |
![]() | ![]() | P580-025 | CBL DISPLAYPORT M TO M 25' SHLD | מיידית - 155 Factory Stock - 50 | $230.41 | הצגת הפרטים |
![]() | ![]() | P580-001-V4 | CABLE DISPLAYPORT M TO M 1' | מיידית - 10 Factory Stock - 202 | $63.49 | הצגת הפרטים |
![]() | ![]() | P580-003-V4 | CABLE DISPLAYPORT M TO M 3' | מיידית - 6 Factory Stock - 1057 | $64.34 | הצגת הפרטים |
![]() | ![]() | P580-006-V4 | CABLE DISPLAYPORT M TO M 6' | מיידית - 45 Factory Stock - 6786 | $79.59 | הצגת הפרטים |
![]() | ![]() | P580-010-V4 | CABLE DISPLAYPORT M TO M 10' | מיידית - 1034 | $84.74 | הצגת הפרטים |
![]() | ![]() | P580-015-V4 | CABLE DISPLAYPORT M TO M 15' | מיידית - 19 Factory Stock - 287 | $148.06 | הצגת הפרטים |
![]() | ![]() | P580AB-006 | CABLE DISPLAYPORT M TO M 6' SHLD | מיידית - 278 Factory Stock - 2080 | $69.82 | הצגת הפרטים |
![]() | ![]() | P580-003-8K6 | CABLE DISPLAYPORT M TO M 3' SHLD | מיידית - 56 | $87.13 | הצגת הפרטים |
![]() | ![]() | P580-006-8K6 | CABLE DISPLAYPORT M TO M 6' SHLD | מיידית - 846 | $144.49 | הצגת הפרטים |
![]() | ![]() | P580-009-8K6 | CABLE DISPLAYPORT M TO M 9' SHLD | מיידית - 191 | $155.57 | הצגת הפרטים |
DisplayPort to DVI-D Adapter Cable (M/M) DP with Latches, 1920 x 1200 (1080p) at 60 Hz
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P581-003 | DISPLAYPORT TO DVI-D ADAPTER CAB | מיידית - 166 | $57.72 | הצגת הפרטים |
![]() | ![]() | P581-006 | CBL DISPLAYPORT M TO DVI-D M 6' | מיידית - 70 Factory Stock - 27500 | $89.49 | הצגת הפרטים |
![]() | ![]() | P581-015 | DISPLAYPORT TO DVI-D ADAPTER CAB | מיידית - 27 Factory Stock - 80 | $166.52 | הצגת הפרטים |
![]() | ![]() | P581-003-V2 | CBL DVI-D DL M TO DISPLAY M 3' | מיידית - 6 Factory Stock - 520 | $126.02 | הצגת הפרטים |
![]() | ![]() | P581-006-V2 | CBL DVI-D DL M TO DISPLAY M 6' | מיידית - 19 Factory Stock - 1850 | $130.48 | הצגת הפרטים |
DisplayPort 1.2 to VGA Adapter Cable (M/M) DP with Latches to HD15, 1920 x 1200 (1080p)
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P581-006-VGA-V2 | CBL ASSY D-SUB 15P M TO DP M 6' | מיידית - 51 Factory Stock - 2510 | $136.06 | הצגת הפרטים |
![]() | ![]() | P581-003-VGA-V2 | CBL ASSY D-SUB 15P M TO DP M 3' | מיידית - 5 Factory Stock - 1173 | $129.63 | הצגת הפרטים |
![]() | ![]() | P581-010-VGA-V2 | CBL ASSY D-SUB 15P M TO DP M 10' | מיידית - 96 Factory Stock - 280 | $139.70 | הצגת הפרטים |
Mini DisplayPort to DisplayPort Adapter Cable (M/M) DP Latching Connector, 4K at 60 Hz
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P583-003-BK | CABLE DISPLAYPORT M TO MINI M 3' | מיידית - 130 Factory Stock - 650 | $42.66 | הצגת הפרטים |
![]() | ![]() | P583-006-BK | CABLE DISPLAYPORT M TO MINI M 6' | מיידית - 691 Factory Stock - 3050 | $44.83 | הצגת הפרטים |
![]() | ![]() | P583-010-BK | CBL DISPLAYPORT M TO MINI M 10' | מיידית - 765 Factory Stock - 1150 | $57.49 | הצגת הפרטים |
![]() | ![]() | P583-003 | CABLE DISPLAYPORT M TO MINI M 3' | מיידית - 19 | $25.71 | הצגת הפרטים |
![]() | ![]() | P583-006 | CABLE DISPLAYPORT M TO MINI M 6' | מיידית - 134 Factory Stock - 700 | $35.25 | הצגת הפרטים |
![]() | ![]() | P583-010 | CBL DISPLAYPORT M TO MINI M 10' | מיידית - 45 Factory Stock - 1000 | $44.37 | הצגת הפרטים |
Mini DisplayPort to Mini DisplayPort Cable (M/M), 4K at 60 Hz
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P584-003 | CBL M-M MINI DISPLAYPORT 3' SHLD | מיידית - 0 | $34.36 | הצגת הפרטים |
![]() | ![]() | P584-006 | CBL M-M MINI DISPLAYPORT 6' SHLD | מיידית - 75 | $18.43 | הצגת הפרטים |
![]() | ![]() | P584-010 | CBL M-M MIN DISPLAYPORT 10' SHLD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Mini DisplayPort Extension Cable (M/F) 4K at 60 Hz, HDCP 2.2
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P585-003 | CBL M-F MINI DISPLAYPORT 3' SHLD | מיידית - 99 Factory Stock - 100 | $69.36 | הצגת הפרטים |
![]() | ![]() | P585-006 | CBL M-F MINI DISPLAYPORT 6' SHLD | מיידית - 0 | $55.86 | הצגת הפרטים |
![]() | ![]() | P585-010 | CBL M-F MIN DISPLAYPORT 10' SHLD | מיידית - 0 | $67.29 | הצגת הפרטים |
Mini DisplayPort 1.2 to Adapter Table (M/M), 1080p
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | P586-003-DVI | CBL DVI-D SGL M-MIN DISPLAY M 3' | מיידית - 0 | $44.53 | הצגת הפרטים | |
![]() | ![]() | P586-006-DVI | CBL DVI-D SGL M-MIN DISPLAY M 6' | מיידית - 1 | $82.15 | הצגת הפרטים |
![]() | ![]() | P586-003-DVI-V2 | CBL DVI-D DL M TO MINI DISP M 3' | מיידית - 0 | $104.61 | הצגת הפרטים |
![]() | ![]() | P586-010-DVI | CABLE DVI-D SGL M-MIN DISP M 10' | מיידית - 13 | $67.23 | הצגת הפרטים |
![]() | ![]() | P586-006-DVI-V2 | CBL DVI-D DL M TO MINI DISP M 6' | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | P586-006-VGA-V2 | CBL ASSY DSUB 15P M-MINI DP M 6' | מיידית - 0 | $96.90 | הצגת הפרטים |
![]() | ![]() | P586-010-VGA-V2 | CBL ASSY DSUB 15P M-MIN DP M 10' | מיידית - 0 Factory Stock - 64 | $93.92 | הצגת הפרטים |