GYPRO® Gyro Evaluation Boards
Tronics offers its GYPRO-EVB2 evaluation boards for its GYPRO2300, GYPRO2300LD, and GYPRO3300 gyroscope
To facilitate evaluation of GYPRO sensors, Tronics has designed its GYPRO-EVB2, an evaluation board compatible with the Arduino platform. For USB interface, simply purchase an Arduino M0 board, plug it on GYPRO-EVB2 and download Arduino software and drivers.
GYPRO products are a new generation of Micro-Electro-Mechanical Systems (MEMS) angular rate sensors specifically designed for demanding applications. The sensor consists of a MEMS transducer and an integrated circuit (IC) packaged in a 30-pin ceramic leadless chip carrier (CLCC) package. This MEMS transducer is manufactured using Tronics proprietary vacuum wafer-level packaging technology based on micro-machined thick single crystal silicon.
Video: GYPRO Evaluation Tool - Tutorial - Installation and Programmation of the Evaluation Kit
Video: GYPRO Evaluation Tool - Tutorial - Software
- Printed circuit board for evaluation of GYPRO products
- Includes one gyroscope and external passive components
- Plug-and-play SPI interface, compatible with Arduino M0
- 3.3 V and 5 V power supply
- 3.3 V and 5 V compatibility for communication interface
- Angular rate measurement around Z-axis (yaw sensor)
- Digital 24-bit SPI output
- Excellent bias instability of 0.8 °/h (Allan variance at room temperature)
- Ultra-low RMS noise of < 0.05°/s over (1 Hz to 100 Hz)
GYPRO Gyro Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | GYPRO2300-EVB2 | EVALUATION BOARD FOR GYPRO2300 | GYPRO2300 | מיידית - 0 | $2,998.09 | הצגת הפרטים |
![]() | ![]() | GYPRO2300LD-EVB2 | EVALUATION BOARD FOR GYPRO2300LD | GYPRO2300LD | מיידית - 0 | $2,998.09 | הצגת הפרטים |
![]() | ![]() | GYPRO3300-EVB2 | EVALUATION BOARD FOR GYPRO3300 | GYPRO3300 | מיידית - 0 | $3,254.34 | הצגת הפרטים |