HM78D-1210 Series Inductors

HM78D dual winding inductors from TT Electronics/BI offer enhanced efficiency and higher current capabilities

Image of TT Electronics/BI Technologies' HM78D-1210 Series InductorsTT Electronics/BI Technologies has extended its HM78D family of dual winding inductors with the introduction of a new model series offering higher inductance, better efficiency, and superior current handling in a rugged, low cost part. The new HM78D-1210 series comes in 12.5 mm footprint shielded SMD package and offers inductance values from 4.7 to 470 µH in parallel configuration; 18.8 to 1880 µH in series.

Features
  • Operating Temperature Range -40°C to 125°C
  • Ambient Temperature, Maximum 85°C
  • Temperature Rise, Maximum 40°C

HM78D-1210 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
INDUCT ARRAY 2 COIL 56UH SMDHM78D-1210560MLFTRINDUCT ARRAY 2 COIL 56UH SMDמיידית - 251$5.84הצגת הפרטים
INDUCT ARRAY 2 COIL 10UH SMDHM78D-1210100MLFTRINDUCT ARRAY 2 COIL 10UH SMDמיידית - 0$3.64הצגת הפרטים
2012-06-29 תאריך הפרסום