FS310 Reflective Encoder Sensor

TT Electronics' FS310 is a reflective model of the FlexSense™ series of programmable optical sensor arrays

Image of TT Electronics' FS310 Reflective Encoder Sensor The FS310 is the reflective model of TT Electronics' series of programmable optical sensor arrays, FlexSense™. This revolutionary sensor can be programmed for a wide range of code-wheel diameters and resolutions. It is also compatible with multiple LED packages and wavelengths.

Features
  • Incremental optical encoder sensor
  • User-programmable photosensor pattern
  • 2 quadrature and 1 index tracks
  • 10 mm through 40 mm code-wheel radii compatibility
  • 500 through 6k PPR resolution compatibility
  • -40°C to +125°C ambient operating temperature
  • Programmable auto-alignment and auto-calibration
  • Closed-loop LED control
Benefits
  • Accelerate time-to-market with programmable sensor pattern and auto alignment
  • Reduce system cost and design complexity with next generation reflective encoder
  • Predictive maintenance alerts to minimize downtime disruption
Applications
  • Encoders for industrial and medical applications

FS310 Reflective Encoder Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL FLEXSENSE ENCODER FS310FS310-KITEVAL FLEXSENSE ENCODER FS310מיידית - 4$797.63הצגת הפרטים
2023-12-13 תאריך הפרסום