OPF370 Series Fiber Optic Transmitter

OPF370 series fiber optic transmitters from TT/Optek are ideal data communication links

Optek Technology's OPF370 Series Fiber Optic TransmitterTT Electronics/Optek Technology's OPF370 series fiber optic transmitters are high performance devices packaged for data communication links. This transmitter is an 850 nm GaAlAs LED and is specifically designed to efficiently launch optical power into fibers ranging in size from 50/125 µm up to 200/300 µm in diameter. Multiple power ranges with upper and lower limits are offered, which allows the designer to select a device best suited for the application.

This product's combination of features, including high speed and efficient coupled power makes it an ideal transmitter for integration into all types of data communications equipment.

Features
Applications
  • Low cost 850 nm LED technology
  • Electrically isolated plastic cap package
  • High thermal stability
  • High optical coupling efficiency to multimode fiber
  • Industrial temperature range
  • Industrial Ethernet equipment
  • Copper-to-fiber media conversion
  • Intra-system fiber optic links
  • Video surveillance systems

OPF370 Series Fiber Optic Transmitter

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
XMITTER FIBER OPTIC 850NMOPF370AXMITTER FIBER OPTIC 850NMמיידית - 269$53.64הצגת הפרטים
2011-05-09 תאריך הפרסום