ANNA-B4 Bluetooth® 5.1 Module

u-blox's ultra-small modules are high-performing Bluetooth low energy (BLE) modules in a very small package

Image of u-blox ANNA-B4 Bluetooth 5.1 Moduleu-blox's ultra-small, ANNA-B4 modules are high-performing BLE modules in a very small package. The Nordic Semiconductor nRF52833 chip-based modules come both in a stand-alone version with open CPU (ANNA-B402) or with u-connectXpress (ANNA-B412). The system in package (SiP) modules measure only 6.5 mm x 6.5 mm, including antenna.

ANNA-B4 modules come with an internal chip antenna for ease of integration and an antenna pin for using an external antenna of choice. The series is globally certified for use with the internal or external antenna. This reduces time, cost, and effort for customers integrating the ANNA-B4 into their designs. To ensure operation in harsh professional environments, the module has an extended temperature range of -40°C to +105°C.

The ANNA-B402 features Bluetooth 5.1, an embedded Arm® Cortex®-M4 microcontroller with FPU, and state-of-the-art power performance. With 512 kB Flash and 128 kB RAM, it has the capacity for advanced applications developed with open CPU architecture and the Nordic Semiconductor SDK. Wired interfaces like UART, USB, high-speed SPI, I²C, I²S, and GPIO are available for connections to peripheral components.

The ANNA-B402 supports the Bluetooth direction finding features, Angle-of-Arrival (AoA) and Angle-of-Departure (AoD). This enables more accurate location compared to only using the received signal strength. The module provides an extended communication range or a more reliable connection using Bluetooth long range. Alternatively, the Wirepas Massive mesh stack or Lumenradio MiraOS can be used to form large-scale industrial mesh networks.

In addition to Bluetooth low energy, support for Zigbee and Thread protocols is provided, as well as NFC. Specific applications include smart lighting, asset tracking, indoor location, sensors, wearables, and wireless-connected and configurable equipment.

The ANNA-B412 module is delivered with u-connectXpress software that provides support for u-blox Bluetooth Low Energy Serial Port Service, GATT client and server, beacons, Bluetooth long range, NFC™, and simultaneous peripheral and central roles. u-blox u-connectXpress software allows hosts to easily configure connectivity using AT commands over a UART interface. The module offers top-grade security thanks to secure boot, which ensures that the modules only boot up with authenticated u-connectXpress software.

Features
  • Ultra-compact (6.5 mm x 6.5 mm) package
  • Robust SiP with integrated antenna and antenna pin for external antenna connection
  • Bluetooth 5.1, including Bluetooth mesh and long range
  • Direction finding support for indoor location
  • Extended temperature range -40°C to +105°C
  • Global certification
Image of u-blox ANNA-B402 Bluetooth 5.1 Module Diagram (click to enlarge)
Image of u-blox ANNA-B412 Bluetooth 5.1 Module Diagram (click to enlarge)
Image of u-blox u-connectexpress Ease of Integration (click to enlarge)
Image of u-blox ANNA-B4 Bluetooth 5.1 Module Features (click to enlarge)

Evaluation Kits

תמונהמק"ט יצרןתיאורסוג אנטנהכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ANNA-B402EVK-ANNA-B402CEVAL BOARD FOR ANNA-B402אנטנה(ות) מובני(ו)תמיידית - 32$324.65הצגת הפרטים
EVAL BOARD FOR ANNA-B402 U.FLEVK-ANNA-B402UEVAL BOARD FOR ANNA-B402 U.FLאנטנה(ות) U.FL כלולותמיידית - 85$390.24הצגת הפרטים
EVAL BOARD FOR ANNA-B412EVK-ANNA-B412CEVAL BOARD FOR ANNA-B412אנטנה(ות) מובני(ו)תמיידית - 70$324.65הצגת הפרטים
EVAL BOARD FOR ANNA-B412 U.FLEVK-ANNA-B412UEVAL BOARD FOR ANNA-B412 U.FLאנטנה(ות) U.FL כלולותמיידית - 86$390.24הצגת הפרטים
2022-11-10 תאריך הפרסום