LILY-W1 Series Ultra-Compact Host-Based Wi-Fi Modules

u-blox's most economical, lean, and compact Wi-Fi modules use the NXP 88W8801chip

Image of u-blox LILY-W1 Series Wi-Fi ModulesBased on the NXP 88W8801 Wi-Fi chip, u-blox's LILY-W1 series modules are ultra-compact Wi-Fi front-end modules with USB and SDIO host interfaces. The module supports Wi-Fi 4 (IEEE 802.11b/g/n), delivers high performance, and is developed for reliable, high-demanding industrial devices and applications.

The LILY-W1 modules include an integrated MAC/Baseband processor and RF front-end components. They support station and micro access point operation up to eight clients, 802.11 PHY data rates up to 72 Mbps, AES-CCMP and WAPI encryption, and WPA3. The module has an internal one-time programmable (OTP) memory, which can store radio configuration and the MAC address.

The modules are radio-type approved for Europe (CE), the United States (FCC), Industry Canada (IC), Japan (MIC), Taiwan (NCC), and Korea (KCC).

The module is available in two antenna versions. The LILY-W131 has an antenna pin for an external antenna and a regular band-pass filter. The external antenna supports antenna receive diversity via control signals for an external antenna switch. Multiple antennas are part of the certification. The LILY-W132 has an internal PIFA antenna and an integrated LTE BAW band-pass filter that is ideal for LTE and Wi-Fi coexistence applications. The LILY-W133 includes an internal PIFA antenna but does not include the LTE BAW band-pass filter to reduce cost in applications where the LTE filter is not needed.

The LILY-W1 module series is designed to be integrated with an LTE radio application. Their combined features provide local area communication to Wi-Fi standards and cellular backhaul to 2G, 3G, or LTE standards. The LILY-W132 has an integrated LTE filter for optimal coexistence between Wi-Fi and LTE. For designs where an LTE filter is not required or implemented externally, the LILY-W131 with antenna pin is optimal.

Features
  • Wi-Fi 4, IEEE 802.11b/g/n
  • Based on the NXP 88W8801 Wi-Fi 4 chip
  • Onboard antenna
  • Compact size: 14.0 mm x 10.0 mm
  • Integrated LTE filter
  • Station and micro access point for up to eight stations
  • Wi-Fi direct
  • AES-CCMP and WAPI hardware encryption and WPA3
  • Dual MAC addresses and RF parameters stored on the module
  • IO signal levels: 1.8 V or 3.3 V
  • Best-in-class link-budget
  • Extended operating temperature range: -40°C to +85°C
Applications
  • EV charging
  • Professional appliances
  • Industrial devices
  • Agriculture machines
  • Smart cities
  • Healthcare equipment and devices
  • Smart homes and buildings
2021-09-01 תאריך הפרסום