BOLT GEAR

UDOO BOLT GEAR is a lightning-fast and customizable SBC for robotics, work from home, media centers, and more

Image of UDOO's Bolt Gear KitUDOO BOLT GEAR is a hand-sized Arduino-compatible Mini PC based on an AMD Ryzen™ embedded V1000 ProcessorA shapeshifter, adaptable to all needs: work from home, DIY projects, robotics, AI, media center, and more, all with the CPU's thermal design power of just 25 W.

The BOLT GEAR stylish design makes it the perfect match for any environment whether it's the living room, office, or wherever. Compact and lightweight at 13 cm x 13 cm x 7 cm, it fits in the palm of the hand and can be easily attached to the back of a VESA mount-display.

UDOO BOLT GEAR is designed for businesses, developers, and enthusiasts. It is ideal for scenarios such as work from home, productivity, entertainment, and rapid prototyping.

BOLT GEAR includes:
  • 1x UDOO BOLT GEAR (this UDOO BOLT version comes without eMMC)
  • 1x Metal case
  • 1x Kit M.2 Wi-Fi®/BT
  • 1x 19 V, 65 W AC power adapter
  • 1x EU power cable
  • 1x USA power cable
Technical specifications:
  • Memory: two DDR4 dual-channel 64-bit So-DIMM sockets with ECC support up to 32 gb 2400 Mt/s
  • Processor: AMD Ryzen embedded V1605B quad core/eight thread at 2.0 GHz (3.6 GHz boost)
  • Video interfaces:
    • Two HDMI 1.4 A / 2.0 A (CEC)
    • Two DP alternate mode on USB Type-C®
  • Mass storage:
    • SSD SATA module slot M.2 socket key B 2260 (featured also PCI-e X2)
    • NVMe module slot M.2 socket key M 2280 (PCI-e X4 Gen 3 interface)
    • SATA 3.0 6 Gbit/s standard connector
  • Networking:
    • Gigabit Ethernet (RJ-45) Realtek Rtl8111g
    • Wi-Fi/BT combo module slot M.2 socket 1 key E 2230
  • USB:
    • Two USB 3.0 Type-A
    • Two USB Type-C:
      • USB 3.1 Gen 2
      • DisplayPort alternate mode
      • USB power delivery (USB-pd) 3.0
  • Multimedia: Directx® 12, Opencl™, Opengl®, The Vulkan® Api H.265 decode and encode (8-bit), and Vp9 decode
  • Audio:
    • HD audio codec realtek ALC888S
    • 3.5" combo connector: headphone and microphone (TRRS)
    • 3.5” combo connector: S/PDIF optical and stereo
    • Pre-amplified stereo speaker connectors
  • Other interfaces: fan controller, RTC battery included
  • Microcontroller: ATmega32U4 Arduino
  • Other interfaces: Arduino Leonardo-compatible
  • I/O pins:
  • Arduino Leonardo-compatible I/O:
    • 12 analog inputs
    • Up To 23x digital I/O (7 PWM)
    • One UART, one I2C, and one SPI
    • Three Grove connectors:
      • Analog input
      • UART or digital I/O
      • I2C or digital I/O
  • Embedded controller I/O:
    • Two UART ports
    • Two I2C interfaces
    • SPI interface
    • Keyboard scan
    • Fan controller
    • Up to 10x GPIO
  • Power supply: DC-IN jack 19 V / 65 W, USB Type-C power delivery
  • Operating systems:
    • Windows 10, 8.1
    • Any Linux distribution for X86 64-bit platform
  • Dimensions: 12 cm x 12 cm / 4.72” x 4.72”
  • Cores: four
  • Graphics: AMD Radeon™ Vega 8 graphics (8 GPU CU)
Applications
  • Smart workstations
  • 4 K home cinema
  • Lightweight gaming consoles
  • Work from home
  • DIY projects
  • Robotics
  • AI
  • Rapid prototyping
  • PoC
2020-11-13 תאריך הפרסום