H2KY050KT1CD00 Ultrasonic Air Transducer

Unictron’s long sensing range and short blind zone ultrasonic transducer is suited for non-contact level detection

Image of Unictron H2KY050KT1CD00 Ultrasonic Air TransducerUnictron’s innovative dual-frequency ultrasonic air transducer working as a signal transmitting and receiving unit can detect up to a 12 meter range at 50 kHz operating mode with only a 10 cm blind zone at 200 kHz mode. This ultrasonic transducer is suitable for non-contact level detection and proximity measurement with high resolution, long sensing range, short blind zone, and exceptional reliability.

Ultrasonic air transducers are used for short-distance object detection for level sensors, parking sensors, industrial automation, and more. However, conventional transducers currently on the market come with only a single operating frequency, creating the dilemma between the sensing range and a blind zone, such as a lower operating frequency, longer sensing range, and longer blind zone. Unictron’s novel dual-frequency ultrasonic air transducer has a long sensing range, a short blind zone, and a higher resolution in one compact transducer.

Features
  • Long sensing range
  • Short blind zone
  • High resolution
  • High reliability
  • PVDF housing (FDA compliance)
  • Chemical resistance
  • Suitable for outdoor/industrial harsh environment
  • Waterproof IP68
  • Patented technologies
Applications
  • Non-contact level detection
  • Proximity measurement
  • River level monitoring
  • Petrochemical industry
  • Grain, powder, and granular material level detection
2023-06-06 תאריך הפרסום