SunSpot 2 High-Intensity Spot Curing System

The Uvitron SunSpot 2 offers industry-leading spot curing intensity in a compact, cost-effective system

Image of Uvitron International SunSpot 2 High-Intensity Spot Curing SystemThe Uvitron SunSpot 2 is an advanced, high-power, ultra-compact light curing system designed for efficiency and high performance. It offers incredible power density and fast curing speeds, making it ideal for high-speed production environments. The system features a best-in-class 200 W arc lamp, delivering up to 18+ W/cm² UVA intensity, with outputs ranging from 300 nm to 550 nm. With easy-to-use foot pedal activation and intuitive exposure time controls, the SunSpot 2 is engineered for both reliability and user convenience.

Key design features include a dichroic-coated reflector that diverts harmful infrared heat, a user-adjustable lamp intensity range of 35% to 100%, and a timer-controlled shutter for precise, hands-free operation. The system also integrates advanced safety interlocks and forced air cooling, ensuring maximum protection and system reliability. Weighing only 6 lbs. and designed for seamless integration, the SunSpot 2 is a cost-effective solution for both manual and automated curing applications.

Features
  • Compact design: weighs 6 lbs., measuring 10.5" x 8.6" x 4”
  • High intensity: 18+ W/cm² UVA for rapid curing
  • Dichroic-coated reflector to minimize heat output
  • Adjustable intensity: 35% to 100% power range for flexibility
  • Timer-controlled shutter with foot pedal activation
  • Quick-change lamp module for easy maintenance
  • Dual safety interlocks for operator protection
  • Forced air cooling system for reliability
Applications
  • High-speed production automation
  • Medical device manufacturing
  • Electronics assembly
  • Sensitive material curing
2025-04-01 תאריך הפרסום