High-Performance Switch Solutions for Demanding HMI Applications
VCC high-performance switches are engineered for critical HMI applications across aerospace, medical, and transportation industries
VCC offers a broad range of high-reliability switches designed for HMI applications across multiple industries. Built for durability and precision, these switches support high inrush currents and voltages, making them ideal for critical applications requiring dependable control and long service life. The VCC switch portfolio includes rocker, toggle, and pushbutton models available in both miniature and standard sizes. With options for momentary or latching actuation, single or double poles, and models with LED illumination, users can tailor their control interface for optimal functionality and feedback. Many VCC switches are available with IP65 or IP67 ratings, ensuring reliable performance in harsh environments where dust, moisture, or vibration may be a concern. Engineered to streamline integration, these switches feature snap-in mounting and quick-connect terminals for easy installation. With their robust construction and operational lifespan exceeding 50,000 mechanical cycles, VCC switches provide a high-value solution for industrial automation, medical devices, transportation, and beyond.
- Wide range of industrial switch types: rocker, toggle, and pushbutton
- Rated for high-current and high-voltage operation
- Available in miniature and standard form factors
- Momentary and latching actuation options
- Single- and double-pole configurations
- LED-illuminated models for enhanced visibility
- IP65/IP67 environmental protection on select models
- Snap-in mounting and quick-connect terminals
- Designed for over 50,000 mechanical cycles
- Vibration-resistant designs for rugged applications
- Aerospace and avionics control panels
- Vehicle and public transit dashboard systems
- Industrial machinery and process control interfaces
- Medical and diagnostic equipment
- Smart homes and IoT device control
- Renewable energy and power distribution systems
Pushbutton Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSMS15CIC04 | CSM DISPLAY SMT LED SQUARE 15MM | מיידית - 3071 | $27.91 | הצגת הפרטים |
![]() | ![]() | CSMS15CIC06 | CSM DISPLAY SMT LED SQUARE 15MM | מיידית - 1884 | $26.34 | הצגת הפרטים |
![]() | ![]() | CSMS15CIC05 | CSM DISPLAY SMT LED SQUARE 15MM | מיידית - 267 | $27.91 | הצגת הפרטים |
![]() | ![]() | CSMS15CIC07 | CSM DISPLAY SMT LED SQUARE 15MM | מיידית - 458 | $27.91 | הצגת הפרטים |