2.5 Inch Solid State Drives (SSDs)

Viking Technology's 2.5 inch SSDs feature multiple interfaces including SATA, SAS, and PCIe/NVMe that deliver high performance with reliability

Image of Viking Technology's 2.5 Inch Solid State Drivers Viking Technology's 2.5 inch SSDs are built with the understanding of OEM expectations through comprehensive and exhaustive design verification and production test methods. The 2.5 inch SSDs deliver the highest levels of quality, environmental ruggedness, and endurance. These 2.5 inch SSDs can be leveraged for the enterprise market with engineered options for the highest levels of performance and reliability. They feature multiple interfaces including SATA, SAS, and PCIe/NVMe which deliver high performance with reliability.

Features
  • Supports MLC/SLC/3D NAND configurations
  • Advanced SSD-specific SMART command support
  • Package and firmware customization
  • Locked BOM
  • Data path protection, encryption, and max write performance
Applications
  • SSD storage array
  • File system (parallel and serial)
  • Burst data deserializer
  • Software and NVMe RAID
  • Tiering and OLTP log cache (LC)
  • Remote shared persistent memory

Related Product Briefs

2.5 Inch Solid State Drives

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSD 480GB 2.5" MLC SATA III 5VVPFS22480GZCAMTLSSD 480GB 2.5" MLC SATA III 5Vמיידית - 0See Page for Pricingהצגת הפרטים
SSD 960GB 2.5" MLC SATA III 5VVPFS22960GZCZMTLSSD 960GB 2.5" MLC SATA III 5Vמיידית - 0See Page for Pricingהצגת הפרטים
SSD 60GB 2.5" SLC SATA III 5VVRFS22060GTIRSTHSSD 60GB 2.5" SLC SATA III 5Vמיידית - 2$1,933.62הצגת הפרטים
2017-10-24 תאריך הפרסום