M.2 Solid State Drive
Viking Technology’s M.2 solid state drive (SSD) thin form factor comes in a variety of sizes for system requirements
Viking Technology's M.2 SSD is a high-performance, high-capacity Flash solution optimized for the embedded and server market. The M.2 SSD is a caseless drive with either a SATA or PCIe/NVMe connector; delivering high-bandwidth READs and WRITEs at a fraction of the size of a standard 2.5 inch SSD. The thin form factor comes in a variety of sizes for the best fit to the customer's system requirements.
- Data path protection, encryption, max write performance
- Ultra-high-performance
- Advanced SSD specific SMART command support
- Low and high capacity form factor options
- Client and enterprise controller options
- Toshiba and Micron MLC
- Form factor options: 22 mm x 110 mm/80 mm/60 mm/42 mm
- Power fail protection
- Enhanced and ruggedized storage
- Samsung controller and V-NAND
Related Product Briefs
M.2 Solid State Drivers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | VPFNP5512GVCZMTL | SSD 512GB M.2 MOD MLC NVME 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | VSFNP71T92WCGWSM | SSD 1.92TB M.2 MOD TLC NVME 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | VSFNP7960GHC4WSA | SSD 960GB M.2 MOD TLC NVME 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | VPFNP5480GDCHWT3 | SSD 480GB M.2 MOD TLC NVME 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | VPFEM6512GZCFMTL | SSD 512GB M.2 MLC SATA III 3.3V | מיידית - 3 | $2,832.72 | הצגת הפרטים |
![]() | ![]() | VSFNP7960GWCFVSM | SSD 960GB M.2 MOD MLC NVME 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |