ENYCAP™ Double-Layer Energy Storage Capacitors

Vishay BC Components' ENYCAP double-layer energy storage capacitors for energy harvesting, power backup, and UPS power source applications

Image of Vishay BC Components' ENYCAP Electrical Double-Layer Energy Storage Capacitors Vishay introduces an extension of ENYCAP electrical double-layer energy storage capacitors for energy harvesting, power backup, and UPS power source applications. Available in power and energy versions with high stability, Vishay BC Components 220 EDLC ENYCAP series devices deliver high power density and capacitance values in small case sizes ranging from 16 mm x 20 mm to 18 mm x 40 mm.

For the industrial, telecom, and PC markets, the polarized energy storage capacitors offer power density to 4.1 Wh/kg, capacitance values from 15 F to 60 F, and a rated voltage of 2.7 V at +65°C. The 220 EDLC ENYCAP series devices feature very low internal resistance and rapid charge and discharge performance. The through-hole capacitors offer long leads and are RoHS compliant.

Features
  • Polarized energy storage capacitor with high capacity and energy density
  • Energy version with high stability available
  • Rated voltage: 2.7 V
  • Available in through-hole (radial) version
  • Useful life: 1000 h at +85°C
  • Rapid charge and discharge
  • Maintenance-free, no service necessary
Applications
  • Power backups
  • Burst power support
  • Storage device for energy harvesting
  • Micro UPS power source
  • Energy recovery

ENYCAP Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP 35F -20% +50% 2.7V T/HMAL222090001E3CAP 35F -20% +50% 2.7V T/Hמיידית - 0$15.94הצגת הפרטים
CAP 30F -20% +50% 2.7V T/HMAL222090002E3CAP 30F -20% +50% 2.7V T/Hמיידית - 0$24.43הצגת הפרטים
CAP 15F -20% +50% 2.7V T/HMAL222090003E3CAP 15F -20% +50% 2.7V T/Hמיידית - 0$18.17הצגת הפרטים
CAP 20F -20% +50% 2.7V T/HMAL222090004E3CAP 20F -20% +50% 2.7V T/Hמיידית - 41$20.23הצגת הפרטים
CAP 40F -20% +50% 2.7V T/HMAL222091001E3CAP 40F -20% +50% 2.7V T/Hמיידית - 738$15.54הצגת הפרטים
CAP 35F -20% +50% 2.7V T/HMAL222091002E3CAP 35F -20% +50% 2.7V T/Hמיידית - 379$15.94הצגת הפרטים
CAP 20F -20% +50% 2.7V T/HMAL222091003E3CAP 20F -20% +50% 2.7V T/Hמיידית - 0$14.40הצגת הפרטים
CAP 25F -20% +50% 2.7V T/HMAL222091004E3CAP 25F -20% +50% 2.7V T/Hמיידית - 517$15.18הצגת הפרטים
CAPACITOR 20F -20% +50% 2.7V T/HMAL222090006E3CAPACITOR 20F -20% +50% 2.7V T/Hמיידית - 134$20.82הצגת הפרטים
CAPACITOR 25F -20% +50% 2.7V T/HMAL222090007E3CAPACITOR 25F -20% +50% 2.7V T/Hמיידית - 78$20.23הצגת הפרטים
CAPACITOR 45F -20% +50% 2.7V T/HMAL222090008E3CAPACITOR 45F -20% +50% 2.7V T/Hמיידית - 0$28.07הצגת הפרטים
CAPACITOR 55F -20% +50% 2.7V T/HMAL222090009E3CAPACITOR 55F -20% +50% 2.7V T/Hמיידית - 300$34.66הצגת הפרטים
CAPACITOR 25F -20% +50% 2.7V T/HMAL222091006E3CAPACITOR 25F -20% +50% 2.7V T/Hמיידית - 144$13.64הצגת הפרטים
CAPACITOR 30F -20% +50% 2.7V T/HMAL222091007E3CAPACITOR 30F -20% +50% 2.7V T/Hמיידית - 836$15.97הצגת הפרטים
CAPACITOR 50F -20% +50% 2.7V T/HMAL222091008E3CAPACITOR 50F -20% +50% 2.7V T/Hמיידית - 8$18.99הצגת הפרטים
CAPACITOR 60F -20% +50% 2.7V T/HMAL222091009E3CAPACITOR 60F -20% +50% 2.7V T/Hמיידית - 297$24.17הצגת הפרטים
2017-09-01 תאריך הפרסום