PTCEL Series Inrush Current-Limiting PTC Thermistors

Vishay's PTC thermistors provide safe repetitive inrush current limitation and protection in many high-power applications

Image of Vishay's PTCEL Series PTC Thermistors, Inrush Current LimiterVishay's inrush current-limiting positive temperature coefficient (PTC) thermistors are designed to increase performance in active charge and discharge circuits for automotive and industrial applications. PTCEL high-energy series devices combine maximum energy handling of 340 J with a wide range of resistance at +25°C (R25) values and high-voltage capabilities. The devices’ increase in thermal capacity reduces the number of components required to save space, simplify designs and product development, reduce costs, and increase efficiency.

Features
  • High energy absorption levels: up to 340 J
  • High number of inrush-power cycles: greater than 100,000 cycles
  • Highly resistant against non-switching peak power up to 25 kW
  • Can handle high direct voltage up to 1,200 V
  • Self-protecting in case of overload with no risk of overheating
  • AEC-Q200 qualified
  • Rugged construction with UL 94-V0-approved coating
Applications
  • AC/DC and DC/DC converters
  • Load dump and DC-link circuits
  • Emergency discharge circuits
  • Onboard chargers or battery charging equipment
  • Motor drives
  • Welding equipment
2024-11-06 עודכן

PTCEL Series Inrush Current-Limiting PTC Thermistors

תמונהמק"ט יצרןתיאורR @ 25°Cטולרנסכמות זמינהמחירהצגת הפרטים
ICL 1 KOHM 30% 13.5MMPTCEL13R102SBEICL 1 KOHM 30% 13.5MM1 kOhms±30%מיידית - 2111$10.13הצגת הפרטים
ICL 120 OHM 30% 13.5MMPTCEL13R121MBEICL 120 OHM 30% 13.5MM120 Ohms±30%מיידית - 2286$7.58הצגת הפרטים
ICL 250 OHM 30% 13.5MMPTCEL13R251NBEICL 250 OHM 30% 13.5MM250 Ohms±30%מיידית - 416$8.66הצגת הפרטים
ICL 500 OHM 30% 13.5MMPTCEL13R501RBEICL 500 OHM 30% 13.5MM500 Ohms±30%מיידית - 5023$7.58הצגת הפרטים
ICL 60 OHM 30% 13.5MMPTCEL13R600LBEICL 60 OHM 30% 13.5MM60 Ohms±30%מיידית - 531$7.58הצגת הפרטים
ICL 60 OHM 30% 17MMPTCEL17R600MBEICL 60 OHM 30% 17MM60 Ohms±30%מיידית - 0$10.20הצגת הפרטים
ICL 120 OHM 30% 17MMPTCEL17R121NBEICL 120 OHM 30% 17MM120 Ohms±30%מיידית - 1209$10.30הצגת הפרטים
ICL 150 OHM 30% 16.51MMPTCEL67R151NTEICL 150 OHM 30% 16.51MM150 Ohms±30%מיידית - 500$13.12הצגת הפרטים
ICL 500 OHM 30% 17MMPTCEL17R501TBEICL 500 OHM 30% 17MM500 Ohms±30%מיידית - 7985$12.33הצגת הפרטים
ICL 250 OHM 30% 17MMPTCEL17R251SBEICL 250 OHM 30% 17MM250 Ohms±30%מיידית - 0$13.77הצגת הפרטים
ICL 1 KOHM 30% 17MMPTCEL17R102UBE404ICL 1 KOHM 30% 17MM1 kOhms±30%מיידית - 1000$14.43הצגת הפרטים
ICL 500 OHM 30% 13.5MMPTCEL13R501RTEICL 500 OHM 30% 13.5MM500 Ohms±30%מיידית - 632$9.94הצגת הפרטים
ICL 250 OHM 30% 13.5MMPTCEL13R251NTEICL 250 OHM 30% 13.5MM250 Ohms±30%מיידית - 921$9.94הצגת הפרטים
ICL 120 OHM 30% 13.5MMPTCEL13R121MTEICL 120 OHM 30% 13.5MM120 Ohms±30%מיידית - 839$9.94הצגת הפרטים
ICL 60 OHM 30% 13.5MMPTCEL13R600LTEICL 60 OHM 30% 13.5MM60 Ohms±30%מיידית - 240$9.94הצגת הפרטים
ICL 1 KOHM 30% 13.5MMPTCEL13R102STEICL 1 KOHM 30% 13.5MM1 kOhms±30%מיידית - 329$9.94הצגת הפרטים
ICL 150 OHM 30% 16.51MMPTCEL67R151NBEICL 150 OHM 30% 16.51MM150 Ohms±30%מיידית - 240$13.38הצגת הפרטים
ICL 250 OHM 30% 16.51MMPTCEL67R251SBEICL 250 OHM 30% 16.51MM250 Ohms±30%מיידית - 882$13.38הצגת הפרטים
ICL 500 OHM 30% 16.51MMPTCEL67R501TBE305ICL 500 OHM 30% 16.51MM500 Ohms±30%מיידית - 993$13.38הצגת הפרטים
ICL 500 OHM 30% 17MMPTCEL17R501TBE302ICL 500 OHM 30% 17MM500 Ohms±30%מיידית - 944$14.43הצגת הפרטים
2024-03-12 תאריך הפרסום