Professional Thin Film Leaded Resistors

General purpose resistors for many fields of professional electronics from Vishay

Image of Vishay/BC Components' Professional Thin Film Leaded ResistorsVishay BC Components' MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are general purpose resistors for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, and medical equipment.

Features
  • Available in standard version or CECC version (approved according to EN 140101-806)
  • Advanced thin film technology
  • Power dissipation rating up to 1 W
  • Excellent overall stability: Class 0.25
  • Wide professional range: 0.22 Ω to 22 MΩ
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Compliant to RoHS directive 2002/95/EC
  • AEC-Q200 qualified available
2013-07-02 תאריך הפרסום