PTS Series Platinum SMD Flat-Chip Temperature Sensors

Vishay's resistors are the perfect choice for temperature control of electronics operating under varying environmental conditions

Image of Vishay's PTS-AT Series Temperature SensorsVishay's PTS series SMD flat-chip temperature sensors feature standardized characteristics according to IEC 60751 and IEC 60068 requirements and are AEC-Q200 qualified. The PTS temperature sensors feature short reaction times down to t0.9 ≤ 2 s (in the air) and superior temperature cycling robustness. Tolerance classes available are class F0.3 and class F0.6.  Temperature coefficient from 0°C to +100°C is 3,850 ppm/K. The temperature range is from -55°C to +175°C and the product is RoHS compliant (RoHS directive 2011/65/EU) and halogen-free. Available sizes/resistances at 0°C are 100 Ω in a 0603 package, 100 Ω and 500 Ω in a 0805 package, and 100 Ω, 500 Ω, and 1k Ω in a 1206 package. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements are covered by a protective coating designed for electrical, mechanical, and climatic protection. The terminations receive a final pure-matte tin-on-nickel plating; the immunity against tin whisker growth has been proven under extensive testing.

Features
  • Standardized characteristics according to IEC 60751
  • AEC-Q200 qualified
  • Short reaction times down to t0.9 ≤ 2 s (in air)
  • Outstanding stability of temperature characteristic
  • Superior temperature cycling robustness
Applications
  • Automotive electronics
  • Aviation electronics
  • Industrial electronics

PTS Series Temperature Sensors

תמונהמק"ט יצרןתיאורהתנגדות ב- 0°Cאפיצות ההתנגדותכמות זמינהמחירהצגת הפרטים
SENSOR RTD 1206PTS1206M1B100RP500SENSOR RTD 1206100 Ohms±0.3%מיידית - 0$9.42הצגת הפרטים
SENSOR RTD 1206PTS1206M1B1K00P500SENSOR RTD 12061 kOhms±0.3%מיידית - 0$9.42הצגת הפרטים
SENSOR RTD 1206PTS1206M1B500RP500SENSOR RTD 1206500 Ohms±0.3%מיידית - 0$9.42הצגת הפרטים
SENSOR RTD 1206PTS1206M2B100RP500SENSOR RTD 1206100 Ohms±0.6%מיידית - 0$7.77הצגת הפרטים
SENSOR RTD 1206PTS1206M2B1K00P500SENSOR RTD 12061 kOhms±0.6%מיידית - 0$7.77הצגת הפרטים
SENSOR RTD 1206PTS1206M2B500RP500SENSOR RTD 1206500 Ohms±0.6%מיידית - 0$7.77הצגת הפרטים
SENSOR RTD 100OHM 0603PTS0603M2B100RP100SENSOR RTD 100OHM 0603100 Ohms±0.6%מיידית - 308$7.53הצגת הפרטים
SENSOR RTD 100OHM 0805PTS0805M2B100RP100SENSOR RTD 100OHM 0805100 Ohms±0.6%מיידית - 1108$9.65הצגת הפרטים
SENSOR RTD 100OHM 1206PTS1206M2B100RP100SENSOR RTD 100OHM 1206100 Ohms±0.6%מיידית - 842$13.55הצגת הפרטים
SENSOR RTD 1KOHM 1206PTS1206M2B1K00P100SENSOR RTD 1KOHM 12061 kOhms±0.6%מיידית - 1160$13.55הצגת הפרטים
SENSOR RTD 100OHM 0603PTS0603M2B100RPU00SENSOR RTD 100OHM 0603100 Ohms±0.6%מיידית - 0$14.32הצגת הפרטים
SENSOR RTD 100OHM 0805PTS0805M1B100RPU00SENSOR RTD 100OHM 0805100 Ohms±0.3%מיידית - 0$15.74הצגת הפרטים
SENSOR RTD 500OHM 0805PTS0805M1B500RPU00SENSOR RTD 500OHM 0805500 Ohms±0.3%מיידית - 0$15.74הצגת הפרטים
SENSOR RTD 100OHM 0805PTS0805M2B100RPU00SENSOR RTD 100OHM 0805100 Ohms±0.6%מיידית - 0$15.01הצגת הפרטים
SENSOR RTD 500OHM 0805PTS0805M2B500RP100SENSOR RTD 500OHM 0805500 Ohms±0.6%מיידית - 0$6.10הצגת הפרטים
SENSOR RTD 500OHM 0805PTS0805M2B500RPU00SENSOR RTD 500OHM 0805500 Ohms±0.6%מיידית - 0$15.01הצגת הפרטים
SENSOR RTD 100OHM 1206PTS1206M2B100RPU00SENSOR RTD 100OHM 1206100 Ohms±0.6%מיידית - 0$16.36הצגת הפרטים
SENSOR RTD 1KOHM 1206PTS1206M2B1K00PU00SENSOR RTD 1KOHM 12061 kOhms±0.6%מיידית - 0$16.36הצגת הפרטים
SENSOR RTD 500OHM 1206PTS1206M2B500RP100SENSOR RTD 500OHM 1206500 Ohms±0.6%מיידית - 0$8.70הצגת הפרטים
2024-06-19 תאריך הפרסום