CRCW0201-AT e3 Automotive 0201 Thick Film Chip Resistors

Vishay Dale CRCW0201-AT e3 resistors minimize PCB space in compact electronics while delivering dependable, high reliability performance

Image of Vishay CRCW0201-AT e3 Automotive 0201 Thick Film Chip ResistorsVishay Dale CRCW0201-AT e3 series AEC-Q200 qualified thick film chip resistors come in the ultra-compact 0201 case size. Offering a miniature footprint of just 0.6 mm by 0.3 mm by 0.23 mm, the CRCW0201-AT e3 series devices provide designers with a reliable, space-saving solution for automotive, industrial, and telecommunications applications. Compared to devices in the next-larger 0402 case size, the resistors are available at a competitive price, while reducing PCB requirements by 50%. For designers, this supports the ongoing downsizing trend in modern electronics, while maintaining stable electrical performance and high reliability.

Despite their small size, CRCW0201-AT e3 series resistors deliver a power rating of 0.05 W at +70°C and operating voltage of 30 V. The devices operate over a temperature range from -55°C to +155°C and are available with a wide range of resistance values from 10 Ω to 1 MΩ (0 Ω jumper), with tolerances of ±1% and ±5% and TCR of ±200 ppm/K. RoHS compliant and halogen-free, CRCW0201-AT e3 series resistors feature a protective coating designed for electrical, mechanical, and climatic protection. Suitable for automatic soldering using reflow or vapor phase, the devices’ pure matte tin plating provides compatibility with lead (Pb)-free and lead-containing soldering processes.

Features
  • High product volume suitable for automotive applications
  • Footprint: 0.6 mm x 0.3 mm x 0.23 mm
  • Temperature range: -55°C to +155°C
  • Power rating: 0.05 W at +70°C
  • Operating voltage: 30 V
  • Resistance range: 10 Ω to 1 MΩ (0 Ω jumper)
Applications
  • Automotive
  • Industrial
  • Telecommunication

CRCW0201-AT e3 Automotive 0201 Thick Film Chip Resistors

תמונהמק"ט יצרןתיאורהתנגדותטולרנסכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
CRCW0201-AT 200 1K2 1% ET7 E3
CRCW02011K20FNEDATCRCW0201-AT 200 1K2 1% ET7 E31.2 kOhms±1%מיידית - 50000$0.33הצגת הפרטים
מוצרים חדשים
CRCW0201-AT 200 2K2 5% ET7 E3
CRCW02012K20JNEDATCRCW0201-AT 200 2K2 5% ET7 E32.2 kOhms±5%מיידית - 45350$0.33הצגת הפרטים
מוצרים חדשים
CRCW0201-AT 200 8K2 1% ET7 E3
CRCW02018K20FNEDATCRCW0201-AT 200 8K2 1% ET7 E38.2 kOhms±1%מיידית - 50000$0.33הצגת הפרטים
מוצרים חדשים
CRCW0201-AT 200 47K 5% ET7 E3
CRCW020147K0JNEDATCRCW0201-AT 200 47K 5% ET7 E347 kOhms±5%מיידית - 49600$0.33הצגת הפרטים
חדש ב-DigiKey
CRCW0201-AT 0R0 ET7 E3
CRCW02010000Z0EDATCRCW0201-AT 0R0 ET7 E30 Ohmsמגשרמיידית - 34626$0.33הצגת הפרטים
חדש ב-DigiKey
CRCW0201-AT 200 1K50 1% ET7 E3
CRCW02011K50FNEDATCRCW0201-AT 200 1K50 1% ET7 E31.5 kOhms±1%מיידית - 57600$0.33הצגת הפרטים
חדש ב-DigiKey
CRCW0201-AT 200 3K32 1% ET7 E3
CRCW02013K32FNEDATCRCW0201-AT 200 3K32 1% ET7 E33.32 kOhms±1%מיידית - 50000$0.33הצגת הפרטים
חדש ב-DigiKey
CRCW0201-AT 200 1K8 1% ET7 E3
CRCW02011K80FNEDATCRCW0201-AT 200 1K8 1% ET7 E31.8 kOhms±1%מיידית - 50000$0.33הצגת הפרטים
חדש ב-DigiKey
CRCW0201-AT 200 560K 1% ET7 E3
CRCW0201560KFNEDATCRCW0201-AT 200 560K 1% ET7 E3560 kOhms±1%מיידית - 49975$0.33הצגת הפרטים
חדש ב-DigiKey
CRCW0201-AT 200 150R 1% ET7 E3
CRCW0201150RFNEDATCRCW0201-AT 200 150R 1% ET7 E3150 Ohms±1%מיידית - 49950$0.33הצגת הפרטים
2026-03-30 תאריך הפרסום