RCL e3 Long-Side Termination Thick-Film Chip Resistors

Vishay's resistors save PCB space while allowing a higher number of temperature cycles for improved solder-joint reliability

Image of Vishay's RCL e3 Long Side Termination Thick Film Chip ResistorsVishay's RCL e3 series of long-side termination thick-film chip resistors with devices in the 0406 and 1225 case sizes offer enhanced thermo-cycling performance and increased power ratings to 0.25 W and 2.0 W, respectively. The devices’ small case sizes save space on the PCB and provide superior temperature cycle withstand ability to improve solder-joint reliability while their wide terminals enable high power dissipation. RCL e3 series resistors feature a protective overglaze and pure tin solder contacts on a Ni barrier layer for compatibility with lead (Pb)-free and lead-containing soldering processes.

Features
  • Enhanced power rating
  • Long-side terminations
  • Pure tin solder contacts on a Ni barrier layer, provide compatibility with Pb-free and lead-containing soldering processes
  • AEC-Q200 qualified
Applications
  • Automotive electronic circuits
  • General-purpose applications

RCL e3 Long-Side Termination Thick-Film Chip Resistors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RCL1020 0R0 E02 E3RCL10200000Z0EFRCL1020 0R0 E02 E3מיידית - 2087$2.23הצגת הפרטים
RCL1020 200 2K2 5% E02 E3RCL10202K20JNEFRCL1020 200 2K2 5% E02 E3מיידית - 0$0.59הצגת הפרטים
RCL1020 100 499R 1% E02 E3RCL1020499RFKEFRCL1020 100 499R 1% E02 E3מיידית - 0$2.89הצגת הפרטים
RCL1020 100 1R0 1% E02 E3RCL10201R00FKEFRCL1020 100 1R0 1% E02 E3מיידית - 2783$2.26הצגת הפרטים
RCL1020 200 2R2 5% E02 E3RCL10202R20JNEFRCL1020 200 2R2 5% E02 E3מיידית - 3853$2.95הצגת הפרטים
RCL1020 200 220K 5% E02 E3RCL1020220KJNEFRCL1020 200 220K 5% E02 E3מיידית - 0$2.72הצגת הפרטים
RCL1020 200 22R 5% E02 E3RCL102022R0JNEFRCL1020 200 22R 5% E02 E3מיידית - 0$2.72הצגת הפרטים
RCL1020 100 1M0 1% E02 E3RCL10201M00FKEFRCL1020 100 1M0 1% E02 E3מיידית - 0$2.89הצגת הפרטים
RCL1020 100 499K 1% E02 E3RCL1020499KFKEFRCL1020 100 499K 1% E02 E3מיידית - 3960$2.10הצגת הפרטים
RCL1020 100 49R9 1% E02 E3RCL102049R9FKEFRCL1020 100 49R9 1% E02 E3מיידית - 0$0.62הצגת הפרטים
RCL1020 100 4R99 1% E02 E3RCL10204R99FKEFRCL1020 100 4R99 1% E02 E3מיידית - 0$0.79הצגת הפרטים
RCL1020 100 10K 1% E02 E3RCL102010K0FKEFRCL1020 100 10K 1% E02 E3מיידית - 3006$2.10הצגת הפרטים
RCL1020 100 1K0 1% E02 E3RCL10201K00FKEFRCL1020 100 1K0 1% E02 E3מיידית - 2476$2.10הצגת הפרטים
RCL1020 100 49K9 1% E02 E3RCL102049K9FKEFRCL1020 100 49K9 1% E02 E3מיידית - 0$0.62הצגת הפרטים
RCL1020 100 100R 1% E02 E3RCL1020100RFKEFRCL1020 100 100R 1% E02 E3מיידית - 7$2.66הצגת הפרטים
RCL1020 100 100K 1% E02 E3RCL1020100KFKEFRCL1020 100 100K 1% E02 E3מיידית - 7$2.89הצגת הפרטים
RCL1020 100 10R 1% E02 E3RCL102010R0FKEFRCL1020 100 10R 1% E02 E3מיידית - 0$0.61הצגת הפרטים
2023-09-27 תאריך הפרסום