FRSM Series of Z-1 Foil Chip Resistors
VPG Foil Resistors' Z-1 foil ultra-high precision wrap-around chip resistor for improved load life stability
The FRSM series is based on the new generation Z-1 technology of the Bulk Metal® Precision Foil resistor elements by VPG Foil Resistors, which makes these resistors virtually insensitive to destabilizing factors. Their element, based on the new Z-1 foil is a solid alloy that displays the desirable bulk properties of its parent material; thus, it is inherently stable (remarkably improved load life stability of 25 ppm), noise-free and withstands ESD to 25 KV or more. The alloy is matched to the substrate and forms a single entity with balanced temperature characteristics for an unusually low and predictable TCR over a wide range from -55°C to more than 175°C. Resistance patterns are photo-etched to permit trimming of resistance values to very tight tolerances.
Features
- Temperature coefficient of resistance (TCR):
- 0.05 ppm/°C typical (0°C to + 60°C)
- 0.2 ppm/°C typical (- 55°C to + 125°C, + 25°C ref.)
- Resistance tolerance: to ± 0.01%
- Power coefficient "ΔR due to self heating":
- 5 ppm at rated power
- Power rating: to 750 mW at + 70°C
- Resistance Range: 5 Ω to 125 kΩ
- Electrostatic discharge (ESD) at least to 25 kV
- Short time overload: 0.005 %
- Rise time: 1 ns effectively no ringing
- Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
- Voltage coefficient: 0.1 ppm/V
- Non inductive: 0.08 µH
FRSM Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Y40221K00000T0R | RES SMD 1K OHM 0.01% 1/5W 0805 | מיידית - 0 | $86.74 | הצגת הפרטים |
![]() | ![]() | Y4022100R000Q0R | RES SMD 100 OHM 0.02% 1/5W 0805 | מיידית - 0 | $82.84 | הצגת הפרטים |
![]() | ![]() | Y40222K00000T0R | RES SMD 2K OHM 0.01% 1/5W 0805 | מיידית - 0 | $86.74 | הצגת הפרטים |
![]() | ![]() | Y4022350R000T0R | RES SMD 350 OHM 0.01% 1/5W 0805 | מיידית - 0 | $61.42 | הצגת הפרטים |
![]() | ![]() | Y40225K00000T0R | RES SMD 5K OHM 0.01% 1/5W 0805 | מיידית - 5 | $90.94 | הצגת הפרטים |
![]() | ![]() | Y40231K00000T0R | RES SMD 1K OHM 0.01% 0.3W 1206 | מיידית - 100 | $84.93 | הצגת הפרטים |
![]() | ![]() | Y402310K0000T0R | RES SMD 10K OHM 0.01% 0.3W 1206 | מיידית - 99 | $89.13 | הצגת הפרטים |
![]() | ![]() | Y402320K0000T0R | RES SMD 20K OHM 0.01% 0.3W 1206 | מיידית - 3 | $89.13 | הצגת הפרטים |