Z201 Bulk Metal® Foil Resistor

Ultra-performance through-hole Bulk Metal foil resistors from VPG Foil Resistors

Image of VPG Foil Resistors Z201 Bulk Metal Foil ResistorThe first resistor product to offer a temperature coefficient of resistance (TCR) of 0.2 ppm/°C (-55°C to +125°C) - an industry breakthrough - has been announced by VPG Foil Resistors. The VPG Foil Resistors Z201 Bulk Metal foil resistor combines the lowest ever TCR with tolerance to 0.005%. The Z201 ultra-performance aerospace and instrumentation resistor, housed in a through-hole package, will be used for precision analog applications in test and measurement equipment, telecommunication test circuits, process control, and guidance circuits.

Built on VPG Foil Resistors' proprietary foil technology, the Z201 series is the third in a series of ultra-precision resistors since the first Bulk Metal foil resistor was introduced by VPG Foil Resistors in 1962. Its nominal TCR was reduced to -0.2 ppm/°C from -55°C to +25°C and +0.2 ppm/°C from +25°C to +125°C. This is a five-fold TCR improvement over the best previously available foil resistor and a ten-fold improvement over standard foil resistors.

Metal Foil Resistor

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
RES 1K OHM 0.6W 0.01% RADIALY14531K00000T9LRES 1K OHM 0.6W 0.01% RADIALמיידית - 0$97.10הצגת הפרטים
RES 100 OHM 0.6W 0.01% RADIALY1453100R000T9LRES 100 OHM 0.6W 0.01% RADIALמיידית - 17$153.18הצגת הפרטים
RES 100 OHM 0.6W 0.005% RADIALY1453100R000V9LRES 100 OHM 0.6W 0.005% RADIALמיידית - 603$114.45הצגת הפרטים
RES 10K OHM 0.6W 0.01% RADIALY145310K0000T9LRES 10K OHM 0.6W 0.01% RADIALמיידית - 0$106.12הצגת הפרטים
RES 10K OHM 0.6W 0.005% RADIALY145310K0000V9LRES 10K OHM 0.6W 0.005% RADIALמיידית - 0$132.65הצגת הפרטים
RES 20K OHM 0.6W 0.005% RADIALY145320K0000V9LRES 20K OHM 0.6W 0.005% RADIALמיידית - 57$194.04הצגת הפרטים
RES 5K OHM 0.6W 0.005% RADIALY14535K00000V9LRES 5K OHM 0.6W 0.005% RADIALמיידית - 15$128.91הצגת הפרטים
RES 500 OHM 0.6W 0.005% RADIALY1453500R000V9LRES 500 OHM 0.6W 0.005% RADIALמיידית - 49$141.21הצגת הפרטים
2012-06-29 תאריך הפרסום