FRED Pt® Gen 5 Hyperfast 1200 V Rectifiers
Vishay’s hyperfast rectifiers are designed for high-speed performance in EV chargers and UPS
Featuring a unique combination of low conduction and switching losses, Vishay's hyperfast 1200 V rectifiers are the right choice for high-frequency converters, both hard-switched and soft-switched/resonant. Specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations, the booster stage of solar inverters, and UPS applications, these devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.
- Best in class trade-off for low conduction losses and switching losses
- Designed to improve efficiency of hard- and soft-switching applications
- Optimized for high-speed operation
- 175°C maximum operating junction temperature and polyamide passivation for enhanced reliability
- EV/HEV battery charging stations
- Booster stage of solar inverters and UPS
FRED Pt® Gen 5 Hyperfast 1200 V Rectifiers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-E5PX6012L-N3 | DIODE STANDARD 1200V 60A TO247AD | מיידית - 0 | $23.74 | הצגת הפרטים |
![]() | ![]() | VS-E5PX3012L-N3 | DIODE STANDARD 1200V 30A TO247AD | מיידית - 292 | $18.99 | הצגת הפרטים |
![]() | ![]() | VS-E5PH3012L-N3 | DIODE STANDARD 1200V 30A TO247AD | מיידית - 185 | $19.43 | הצגת הפרטים |
![]() | VS-E5TH3012-N3 | DIODE STANDARD 1200V 30A TO220AC | מיידית - 0 | See Page for Pricing | הצגת הפרטים | |
![]() | ![]() | VS-E5PH6012L-N3 | DIODE STANDARD 1200V 60A TO247AD | מיידית - 488 | $9.30 | הצגת הפרטים |
![]() | VS-E5TX3012-N3 | DIODE STANDARD 1200V 30A TO220AC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |