VS-VSUD505CW60 and VS-VSUD510CW60 FRED Pt Ultrafast Soft Recovery Diodes

Vishay’s soft recovery diodes reduce losses and their TO-244 Gen III package improves life expectancy

Image of Vishay's VS-VSUD505CW60 and VS-VSUD510CW60 FRED Pt® Ultrafast Soft Recovery DiodesVishay's FRED Pt 500 A ultrafast soft recovery diode modules are offered in a TO-244 Gen III package. Offering higher reliability than previous-generation solutions, the VS-VSUD505CW60 and VS-VSUD510CW60 are designed to reduce losses and EMI/RFI in high-frequency power conditioning systems. The devices are ideal for applications where switching losses comprise a significant portion of the total losses. In these applications, the softness of the diode modules’ recovery eliminates the need for a snubber, reducing component counts and lowering costs.

Features
  • Rugged TO-244 Gen III package
    • Withstands 46,000 IOL cycles at given conditions, offering an improved life expectancy over previous-generation devices
    • The industry-standard package is footprint-compatible with competing solutions in the TO-244 to provide a drop-in replacement for existing designs
  • Offered in a common cathode configuration
  • Low forward voltage drop: down to 0.82 V
  • Thermal resistance (junction to case): +0.16°C/W
  • High operating temperature range: up to +175°C
Applications
  • High-frequency welding
  • High-current converters and ballast water management systems (BWMS) in railway equipment, cranes, and ships
  • UPS

VS-VSUD505CW60 and VS-VSUD510CW60 FRED Pt Ultrafast Soft Recovery Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIODE MODULE GP 600V 619A TO-244VS-VSUD510CW60DIODE MODULE GP 600V 619A TO-244מיידית - 28$179.97הצגת הפרטים
DIODE MODULE GP 600V 572A TO-244VS-VSUD505CW60DIODE MODULE GP 600V 572A TO-244מיידית - 10$179.05הצגת הפרטים
2024-03-25 תאריך הפרסום